TE Connectivity 2149159-7

Telecom and Datacom Connector, 84 Contact(s), Press Fit Terminal, Receptacle
$ 66.76
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 2149159-7.

JRH Electronics

Datasheet4 pages1 year ago

Farnell

Electro Sonic

ShanghaiCT

TE Connectivity

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2011-01-20
Lifecycle StatusProduction (Last Updated: 3 years ago)
LTB Date2023-07-31
LTD Date2023-08-31
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 years ago)

Related Parts

TE Connectivity2149157-5
TELECOM AND DATACOM CONNECTOR, 84 CONTACT(S), SOLDER TERMINAL, RECEPTACLE
TE Connectivity2149159-5
Telecom and Datacom Connector, 84 Contact(s), Press Fit Terminal, Receptacle
TE Connectivity2149157-3
TELECOM AND DATACOM CONNECTOR, 84 CONTACT(S), SOLDER TERMINAL, RECEPTACLE
TE Connectivity1355328-1
Rectangular Power Connector, 2 Contact(s), Female, Crimp Terminal

Descriptions

Descriptions of TE Connectivity 2149159-7 provided by its distributors.

Telecom and Datacom Connector, 84 Contact(s), Press Fit Terminal, Receptacle
Conn CXP RCP 84 POS 2.4mm Press Fit RA Thru-Hole 84 Terminal 1 Port Frame
I/O CONNECTOR, CXP, 84 POS, 1PORT; No. of Contacts:84Contacts; Gender:Receptacle; Connector Type:CXP; Contact Termination Type:Press Fit; Product Range:-; Connector Mounting:PCB Mount; Contact Plating:Gold Plated Contacts; Contact Material:Phosphor Bronze; SVHC:No SVHC (27-Jun-2018)
CXP RCPT KIT W/LIGHT PIPE & HEAT SINK Pluggable I/O Product Type: Receptacle Assembly PCB Mounting Style: Single-Sided Number of Ports: 1 Port Matrix Configuration: 1 x 1 Included Lightpipe: Yes Receptacle Assembly Single-Sided 1 1 x 1 | Cxp Connector Assembly | Part Number: 2149159-7 | Internal Number: 2149159-7 | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2149159-7 .