TE Connectivity 213894-2

Series 5 and 6 CPC Circular Plastic Connectors RECPT REV F.H. 17-10
$ 10.55
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 213894-2.

TE Connectivity

Datasheet7 pages9 years ago
Datasheet1 page28 years ago
Datasheet2 pages1 year ago
Datasheet2 pages4 years ago
Datasheet92 pages5 years ago
Instruction Sheet2 pages15 years ago

JRH Electronics

IHS

Sager Electronics

Burklin Elektronik

Inventory History

3 month trend:
+11.02%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date1996-09-01
Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Related Parts

Amphenol Industrial97-418-1S
connector comp, insert only, size 18, for 10#16 crimp socket contact(sold separate)
Amphenol Industrial97-416S-1P
connector component, insert only, size 16s, for 7#16 crimp pin cont(sold separate)
Circular Connector, 12 Contact(s), Male, Crimp Terminal, Receptacle
Conn MIL-DTL-5015 Circular SKT 7 POS Solder ST Cable Mount 7 Terminal 1 Port
Amphenol Industrial97-3106A-16S-1S
Conn MIL-C-5015 Circular SKT 7 POS Solder ST Cable Mount 7 Terminal 1 Port
Clipper Circular Connectors PLUG, W/O CONTACTS

Descriptions

Descriptions of TE Connectivity 213894-2 provided by its distributors.

Series 5 and 6 CPC Circular Plastic Connectors RECPT REV F.H. 17-10
Receptacle Temperature range: -40 ... 105 °C Colour: Black Connector Design: Accepts Female Contacts / Free Hanging/Cable Mount / Sealed Gender of contacts: Male Housing size: 17 Locking type: Screw Locking Series: CPC6 Poles: 10
Circular Connector, Rcpt, 10Pos, Cable; Product Range:Cpc Series 6; Circular Connector Shell Style:Cable Mount Receptacle; No. Of Contacts:10Contacts; Circular Contact Type:Crimp Socket - Contacts Not Supplied; Contact Material:- Rohs Compliant: Yes |Te Connectivity Amp 213894-2
CPC RECPT SEALED SIZE 17-10 Connector Product Type: Housing Operating Voltage: 250 VDC Connector System: Wire-to-Wire Sealable: Yes Connector & Contact Terminates To: Wire & Cable Housing 250 VDC Wire-to-Wire | Circular Power Connector | Part Number: 213894-2 | Internal Number: 213894-2 | TE Connectivity | AMP

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 213894-2.