TE Connectivity 213893-1

Circular Connector, 10 Contact(s), Polyamide, Female, Receptacle
$ 7.687
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 213893-1.

TE Connectivity

Datasheet7 pages9 years ago
Datasheet2 pages1 year ago
Datasheet2 pages4 years ago
Datasheet92 pages5 years ago

IHS

Master Electronics

ShanghaiCT

Farnell

Inventory History

3 month trend:
Restocked

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2017-05-31
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

Amphenol75-68218-19P
Conn MIL-DTL-5015 Circular PIN 10 POS Crimp ST Box Mount 10 Terminal 1 Port
Amphenol75-68218-1P
Conn MIL-DTL-5015 Circular PIN 10 POS Crimp ST Box Mount 10 Terminal 1 Port
Amphenol Sine SystemsC016 10P006 806 12
Connector Circular Housing Receptacle Through Hole PIN 6+PE Position Polyamide 6.6
ITT / Cannon121583-0020
Conn Circular PIN 7 POS Crimp ST Flange Mount 7 Terminal 1 Port
EatonMBG12R1
Circular Connector, 12 Contact(s), Male, Crimp Terminal, Receptacle
ITT / CannonCA3102E18-19SYF80
Conn Circular SKT 10 POS Solder ST Box Mount 10 Terminal 1 Port Automotive

Descriptions

Descriptions of TE Connectivity 213893-1 provided by its distributors.

Circular Connector, 10 Contact(s), Polyamide, Female, Receptacle
CPC RCPT,FLNGE MNT,SRS 6,17-10
Conn Circular SKT 10 POS ST Panel Mount 10 Terminal 1 Port
Receptacle Housing,Threaded 10pin Polyamide (PA),Nylon , 42.54mm*36.45mm
Socket housing, 10 pole, crimp connection, straight, 213893-1
213893-1, TE Connectivity / AMP Brand
CONN RCPT HSG FMALE 10POS PNL MT
Circular Conn, Rcpt, 10Pos, Crimp; Product Range:Cpc Series 6; Circular Connector Shell Style:Panel Mount Receptacle; No. Of Contacts:10Contacts; Circular Contact Type:Crimp Socket - Contacts Not Supplied; Coupling Style:Threaded Rohs Compliant: Yes |Amp Te Connectivity 213893-1
CPC RCPT,FLNGE MNT,SRS 6,17-10 Connector Product Type: Housing Operating Voltage: 250 VDC Connector System: Wire-to-Wire Sealable: No Connector & Contact Terminates To: Wire & Cable Housing 250 VDC Wire-to-Wire | Circular Power Connector | Part Number: 213893-1 | Internal Number: 213893-1 | TE Connectivity | AMP

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty