TE Connectivity 213853-1

Conn Circular SKT 19 POS Crimp ST Cable Mount 19 Terminal 1 Port Bag
$ 11.006
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 213853-1.

TE Connectivity

Datasheet7 pages9 years ago
Technical Drawing1 page28 years ago
Datasheet2 pages1 year ago
Datasheet2 pages4 years ago
Datasheet92 pages5 years ago
Datasheet12 pages16 years ago

IHS

JRH Electronics

RS (Formerly Allied Electronics)

Burklin Elektronik

Inventory History

3 month trend:
+179%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date1995-08-01
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

Conn Circular SKT 19 POS Crimp ST Cable Mount 19 Terminal 1 Port
ITT / Cannon192926-0530
Conn Ringlock Circular SKT 19 POS Crimp ST Cable Mount 19 Terminal 1 Port
ITT / CannonTR1619PMS1NB
Conn Ringlock Circular PIN 19 POS Crimp ST Cable Mount 19 Terminal 1 Port
Amphenol97-422-14P
Accessories,Circular MIL Spec Tools,Components,Hardware &,Insert
ITT / Cannon192990-1690
Circular Connector, Trident Ringlock Series, Receptacle, 19, Socket, Panel, 16-19
Trim Trio Circular Connectors 19P FREE HANG RCPT

Descriptions

Descriptions of TE Connectivity 213853-1 provided by its distributors.

Conn Circular SKT 19 POS Crimp ST Cable Mount 19 Terminal 1 Port Bag
Circular Conn, Plug, 19Pos, Crimp; Product Range:Cpc Series; Circular Connector Shell Style:Cable Mount Plug; No. Of Contacts:19Contacts; Circular Contact Type:Crimp Socket - Contacts Not Supplied; Coupling Style:Threaded Rohs Compliant: Yes |Amp Te Connectivity 213853-1
CPC PLUG ASSEMBLY SIZE 23-19 Connector Product Type: Housing Operating Voltage: 600 VDC Connector System: Wire-to-Wire Sealable: No Connector & Contact Terminates To: Wire & Cable Housing 600 VDC Wire-to-Wire | Circular Power Connector | Part Number: 213853-1 | Internal Number: 213853-1 | TE Connectivity | AMP

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty