TE Connectivity 213852-1

Metal Shell CPC Circular Plastic Connectors CPC PLUG ASSEMBLY SI
$ 10.85
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 213852-1.

TE Connectivity

Datasheet7 pages9 years ago
Technical Drawing1 page28 years ago
Datasheet2 pages1 year ago
Datasheet2 pages4 years ago
Datasheet92 pages5 years ago
Datasheet12 pages16 years ago

IHS

JRH Electronics

RS (Formerly Allied Electronics)

Burklin Elektronik

Inventory History

3 month trend:
+1.40%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date1995-08-01
Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Related Parts

Conn Circular SKT 19 POS Crimp ST Cable Mount 19 Terminal 1 Port
ITT / Cannon192926-0530
Conn Ringlock Circular SKT 19 POS Crimp ST Cable Mount 19 Terminal 1 Port
ITT / CannonTR1619PMS1NB
Conn Ringlock Circular PIN 19 POS Crimp ST Cable Mount 19 Terminal 1 Port
Amphenol97-422-14P
Accessories,Circular MIL Spec Tools,Components,Hardware &,Insert
ITT / Cannon192990-1690
Circular Connector, Trident Ringlock Series, Receptacle, 19, Socket, Panel, 16-19
Trim Trio Circular Connectors 19P FREE HANG RCPT

Descriptions

Descriptions of TE Connectivity 213852-1 provided by its distributors.

Metal Shell CPC Circular Plastic Connectors CPC PLUG ASSEMBLY SI
Standard Circular Connector CPC PLUG ASSEMBLY SI
Circular Connector, 19 Contact(s), Male, Plug
Conn CPC PIN 19 POS Crimp ST Cable Mount 19 Terminal 1 Port
CONN PLUG HSG MALE 19POS INLINE
Circular Conn, Plug, 19Pos, Crimp; Product Range:Cpc Series; Circular Connector Shell Style:Cable Mount Plug; No. Of Contacts:19Contacts; Circular Contact Type:Crimp Pin - Contacts Not Supplied; Coupling Style:Threaded Rohs Compliant: Yes |Te Connectivity Amp 213852-1
CPC PLUG ASSEMBLY SIZE 23-19 Connector Product Type: Housing Operating Voltage: 600 VDC Connector System: Wire-to-Wire Sealable: No Connector & Contact Terminates To: Wire & Cable Housing 600 VDC Wire-to-Wire | Circular Power Connector | Part Number: 213852-1 | Internal Number: 213852-1 | TE Connectivity | AMP

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty