TE Connectivity 2134061-1

Board Connector, 4 Contact(s), 2 Row(s), Crimp Terminal, Black Insulator
$ 16.58
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 2134061-1.

IHS

Datasheet4 pages2 years ago

JRH Electronics

Master Electronics

ShanghaiCT

TE Connectivity

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2000-12-21
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE Connectivity2134055-1
Board Connector, 4 Contact(s), 2 Row(s), Crimp Terminal, Black Insulator
TE Connectivity / AMP2134059-1
Board Connector, 4 Contact(s), 2 Row(s), Crimp Terminal, Black Insulator
TE Connectivity2134057-1
Board Connector, 4 Contact(s), 2 Row(s), Crimp Terminal, Black Insulator
Conn Power Card Edge SKT 4 POS Solder ST Thru-Hole EXTreme PowerEdge™ Frame
Conn Power Card Edge SKT 4 POS Solder ST Thru-Hole EXTreme PowerEdge™ Frame
10.00mm Pitch Beau Eurostyle Two-Screw Terminal Strips, 4 Circuits, Low Profile

Descriptions

Descriptions of TE Connectivity 2134061-1 provided by its distributors.

Board Connector, 4 Contact(s), 2 Row(s), Crimp Terminal, Black Insulator
Conn Housing PIN 4 POS 16mm ST Cable Mount Tray
Heavy Duty Power Connectors 4P PIN HSG REVERSE ASSY 16.0MM
PIN AND SOCKET CONNECTOR HOUSINGS;
DYNAMIC D7300 PIN HSG ASSY RVS 4P XX
The Dynamic 7000 receptacle and tab housing is designed with a 16 mm pitch with 4-position. UL 94 V-0 Flammability Rating.
Special Order: DYNAMIC D7300 PIN HSG ASSY RVS 4P XX Connector System: Wire-to-Panel Wire-to-Wire Number of Positions: 4 Centerline (Pitch): 16 mm Centerline (Pitch): .629 in Row-to-Row Spacing: 16 mm Wire-to-Panel 4 16 mm | Connector Housing | Part Number: 2134061-1 | Internal Number: 2134061-1 | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty