TE Connectivity 2134057-1

Board Connector, 4 Contact(s), 2 Row(s), Crimp Terminal, Black Insulator
$ 11.26
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 2134057-1.

IHS

Datasheet4 pages3 years ago

JRH Electronics

Master Electronics

ShanghaiCT

TE Connectivity

Inventory History

3 month trend:
-0.05%

CAD Models

Download TE Connectivity 2134057-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2000-12-21
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE Connectivity2134055-1
Board Connector, 4 Contact(s), 2 Row(s), Crimp Terminal, Black Insulator
TE Connectivity / AMP2134059-1
Board Connector, 4 Contact(s), 2 Row(s), Crimp Terminal, Black Insulator
TE Connectivity2134061-1
Board Connector, 4 Contact(s), 2 Row(s), Crimp Terminal, Black Insulator
Conn Power Card Edge SKT 4 POS Solder ST Thru-Hole EXTreme PowerEdge™ Frame
Conn Power Card Edge SKT 4 POS Solder ST Thru-Hole EXTreme PowerEdge™ Frame
10.00mm Pitch Beau Eurostyle Two-Screw Terminal Strips, 4 Circuits, Low Profile

Descriptions

Descriptions of TE Connectivity 2134057-1 provided by its distributors.

Board Connector, 4 Contact(s), 2 Row(s), Crimp Terminal, Black Insulator
Heavy Duty Power Connectors 4P 16.0MM PITCH PIN HSG ASSY PNL MNT
DYNAMIC D7100 PIN HSG ASSY 4P XX
Connector Housing, Dynamic D7100, Plug,
RS APAC
The Dynamic 7000 receptacle and tab housing is designed with a 16 mm pitch with 4-position. UL 94 V-0 Flammability Rating.
Special Order: DYNAMIC D7100 PIN HSG ASSY 4P XX Connector & Housing Type: Housing for Male Terminals Connector Product Type: Housing Mating Retention: With Termination Method to Wire & Cable: Crimp Connector System: Wire-to-Wire Housing for Male Terminals With Crimp | Receptacle And Tab Housing: 16 Mm Pitch & 630V | Part Number: 2134057-1 | Internal Number: 2134057-1 | TE Connectivity | Dynamic Series

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2134057-1.