TE Connectivity 2127932-1

Cable Assembly Shielded 0.5m 28AWG 4 POS SFP to 4 POS SFP PL-PL
Production

Price and Stock

DistributorSKUMinPkg
Farnell2127932-101
6h

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 2127932-1.

IHS

Datasheet5 pages1 year ago

Electro Sonic

element14 APAC

ShanghaiCT

TE Connectivity

CAD Models

Download TE Connectivity 2127932-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Introduction Date2000-12-21
Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Related Parts

TE Connectivity / AMP2127933-1
Cable Assembly Shielded 0.5m 26AWG SFP+ to SFP+ 4 to 4 POS PL-PL
HARTING Elektronik09459711121
Industrial Ethernet Cable Assemblies CAT5 IP20 PATCH CABL BLACK SHEATH 0.5m
TE Connectivity2127931-1
C/A, SFP plus , GENERIC, 0.5M, Pluggable I/O Cable Assemblies | TE Connectivity 2127931-1
TE Connectivity2127932-2
Cable Assembly Shielded 1m 28AWG 4 POS SFP to 4 POS SFP PL-PL
HARTING Elektronik09459711122
Industrial Ethernet Cable Assemblies CAT5 IP20 PATCH CABL BLACK SHEATH 1.0m
HARTING Elektronik09459711103
Industrial Ethernet Cable Assemblies CAT5 IP20 PATCH CABL GREEN SHEATH 2.0m

Descriptions

Descriptions of TE Connectivity 2127932-1 provided by its distributors.

Cable Assembly Shielded 0.5m 28AWG 4 POS SFP to 4 POS SFP PL-PL
Cable Assembly, 28AWG, Communication Cable
LEAD, SFP+, PASSIVE, 28AWG, 0.5M; Connector Mounting:Cable; Connector Type:SFP; Length:0.5m; Wire Size AWG Max:28AWG
SFP+ CABLE ASSEMBLY SHLD TWINAX 0.5M BLK; Conductor Size AWG:28; Assembly Cable Type:Shielded Twinaxial; Jacket Color:Black; Connector Type B:4 Position SFP+ Plug; Connector Type A:4 Position SFP+ Plug; Cable Length:0.5m ;RoHS Compliant: Yes

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty