TE Connectivity 2120952-1

Conn M12 Circular M 8 POS Crimp ST Cable Mount 8 Terminal Automotive
$ 56.43
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 2120952-1.

Sager Electronics

Datasheet1 page11 years ago

Farnell

Newark

element14 APAC

JRH Electronics

Inventory History

3 month trend:
-100%

CAD Models

Download TE Connectivity 2120952-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Related Parts

Amphenol Sine SystemsC016 20H003 110 12
Circular Connector, Circular Industrial, Ecomate C016 Series, Cable Mount Plug, 4 Contacts
Conn Circular F 7 POS Screw ST Cable Mount 7 Terminal 1 Port
Circular Connector, 4 Contact(s), Polyethylene, Female, Screw Terminal, Plug
Circular Connector, 4 Contact(s), Polyethylene, Male, Screw Terminal, Plug
Amphenol Sine SystemsC016 20H003 100 10
Connector Circular PIN 3+PE Position Screw Straight Cable Mount 4 Terminal 1 Port
Amphenol Sine SystemsC016 20H003 110 10
Circular Connector, Circular Industrial, Ecomate C016 Series, Cable Mount Plug, 4 Contacts

Descriptions

Descriptions of TE Connectivity 2120952-1 provided by its distributors.

Conn M12 Circular M 8 POS Crimp ST Cable Mount 8 Terminal Automotive
Circular Metric Connectors M12 MALE FIELD INSTALL CONN X-CODED
SENSOR CONNECTOR, PLUG, 8 POSITION, M12; For Use With:Sensors and Actuators
M12 Series 8 Position 0.5 A Straight X- Coding Male Plug Connector
M12 FIELD INSTALLABLE CONN, X-CODED,MALE
SENSOR CONNECTOR, M12, PLUG, 8POS, CABLE

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2120952-1.