What’s new: Find the right parts faster with our redesigned experience

Learn more

Eaton UTS6JC147SSCR

Circular Connector, 7 Contact(s), Female, Screw Terminal, Plug
$ 43.763
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton UTS6JC147SSCR.

IHS

Datasheet3 pages14 years ago

element14 APAC

RS (Formerly Allied Electronics)

Souriau SCT

Inventory History

3 month trend:
-23.64%

CAD Models

Download Eaton UTS6JC147SSCR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2011-09-16
Lifecycle StatusProduction (Last Updated: 5 years ago)

Related Parts

CIRCULAR Connector PLUG, SIZE 12, 8POS,; 8POS, CABLE; Type:Circular Industrial; Body
Amphenol-TuchelC01610I0080021
Circular Connector, 8+PE, Ecomate C16 Series, Cable Mount Plug, 9 Contacts
Souriau M12circular connector plug, UTSseries, 8Core, Cable installation, Crimping, IP68,IP69K
UTS SER,5Way Cable Mount Conn Plug, Socket Contacts, Size 14,Bayonet, MIL-DTL-26482
Amphenol-TuchelC01610H00601010
Amphenol circular connector plug, Ecomateseries, 7Core, Cable installation, Crimping, IP65,IP67
Amphenol Sine SystemsC016 10H006 000 10
Circular Connector, 7 Contact(s), Polyamide66/Polyamide6, Male, Crimp Terminal

Descriptions

Descriptions of Eaton UTS6JC147SSCR provided by its distributors.

Circular Connector, 7 Contact(s), Female, Screw Terminal, Plug
Conn Circular F 7 POS Screw ST Cable Mount 7 Terminal 1 Port
Plastic plug, with cable gland backshell, for 7 female screw contacts, IP68/69K
Souriau SCT
Cable Mount Connector Plug 14 Shell Size Female Contacts 7 Pole | Souriau-Sunbank by Eaton UTS6JC147SSCR
Souriau M14circular connector socket, UTSseries, 7Core, Cable installation, Tighten the screws, IP68,IP69K
CONN PLUG FMALE 7POS GOLD SCREW
Circular Conn, Socket, 7Contact; Connector Type:Circular Industrial; Product Range:Uts Series; Circular Connector Shell Style:Straight Plug; No. Of Contacts:7Contacts; Circular Contact Type:Screw Socket; Coupling Style:Bayonet Rohs Compliant: Yes |Souriau-Sunbank/eaton UTS6JC147SSCR
Shell Type = Plug / Mounting Type = Cable Mount / Body Orientation = Straight / Coupling Method = Bayonet / Contacts = 7 / Contact Gender = Socket / Contact Termination Type = Screw / Shell Material = Thermoplastic / IP Rating = IP68 / IP Rating = IP69K / Combustibility Class = UL 94 V-0 / Standards Met = CSA / Standards Met = cURus / Standards Met = IEC / Standards Met = UL Listed / Current Rating A = 16 / Voltage Rating V = 300 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 105 / Cable Entry Max. mm = 14 / Series = Trim Trio UTS

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN