TE Connectivity 211908-1

CPC (Circular Plastic) and Circular Metal-Shell Connectors
$ 3.953
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 211908-1.

TE Connectivity

Datasheet7 pages9 years ago
Technical Drawing1 page0 years ago
Datasheet2 pages1 year ago
Datasheet2 pages4 years ago
Datasheet92 pages5 years ago
Datasheet12 pages16 years ago

IHS

Master Electronics

Electro Sonic

JRH Electronics

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Related Parts

Amphenol Sine SystemsT3303000U
Circular Connector, Circular Industrial, C091A Series, Panel Mount Receptacle, 4 Contacts
ITT / CannonCA02COME14S-2P01F0
MIL Series Connector, 4 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle
ITT / CannonCA3102E14S-2SA34
Conn Circular SKT 4 POS Solder ST Box Mount 4 Terminal 1 Port
ITT / CannonCT2-14S-2PC
Conn Circular PIN 4 POS Crimp ST Box Mount 4 Terminal 1 Port Automotive
Amphenol-TuchelT3263009U
Connector M16 Circular Socket 3 Position Solder Straight Panel Mount 3 Terminal 1 Port

Descriptions

Descriptions of TE Connectivity 211908-1 provided by its distributors.

CPC (Circular Plastic) and Circular Metal-Shell Connectors
Circular Connector, 4 Contact(s), Female, Receptacle
RECEPTACLE, 11-4, REVERSE SEX CIRCULAR PLASTIC CONNECTOR
Standard Circular Connector RCPT 11-4 REV SEX
Conn CPC SKT 4 POS ST Panel Mount 4 Terminal 1 Port Package
Receptacle Housing,Threaded 4pin Polyester
211908-1, TE CONNECTIVITY/AMP BRAND
CONN RCPT HSNG FMALE 4POS PNL MT
Circular Conn, Rcpt, 4Pos, Crimp; Product Range:Cpc Series 1; Circular Connector Shell Style:Panel Mount Receptacle; No. Of Contacts:4Contacts; Circular Contact Type:Crimp Socket - Contacts Not Supplied; Coupling Style:Threaded Rohs Compliant: Yes |Te Connectivity Amp 211908-1
RECPT, 11-4, REVERSE SEX CPC Connector Product Type: Housing Operating Voltage: 600 VDC Connector System: Wire-to-Wire Sealable: No Connector & Contact Terminates To: Wire & Cable Housing 600 VDC Wire-to-Wire | Circular Power Connector | Part Number: 211908-1 | Internal Number: 211908-1 | TE Connectivity | AMP

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty