TE Connectivity 211882-1

Conn Circular PIN 4 POS ST Cable Mount 4 Terminal 1 Port Bag
$ 7.11
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 211882-1.

TE Connectivity

Datasheet7 pages9 years ago
Technical Drawing1 page27 years ago
Datasheet12 pages16 years ago
Datasheet2 pages1 year ago
Datasheet2 pages4 years ago
Datasheet92 pages5 years ago

JRH Electronics

Master Electronics

Electro Sonic

Inventory History

3 month trend:
-14.28%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2001-07-01
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

Amphenol Sine SystemsC016 20H003 100 10
Connector Circular PIN 3+PE Position Screw Straight Cable Mount 4 Terminal 1 Port
Amphenol Sine SystemsC016 20H003 110 10
Circular Connector, Circular Industrial, Ecomate C016 Series, Cable Mount Plug, 4 Contacts
Amphenol Sine SystemsC016 20H003 110 12
Circular Connector, Circular Industrial, Ecomate C016 Series, Cable Mount Plug, 4 Contacts
Amphenol Industrial97-414S-2P
connector component, insert only, size 14s, for 4 #16 crimp pin cont(sold separate)
Conn Circular PIN 4 POS Crimp ST Cable Mount 4 Terminal 1 Port
ITT / CannonXLR412C
Conn XLR Connector M 4 POS Solder ST Cable Mount 4 Terminal 1 Port Bag

Descriptions

Descriptions of TE Connectivity 211882-1 provided by its distributors.

Conn Circular PIN 4 POS ST Cable Mount 4 Terminal 1 Port Bag
CIRCULAR CONNECTOR PLUG, SIZE 11, 4 POSITION, CABLE
Circular Connector, 4 Contact(s), Male, Plug
Plug Housing,Threaded 4pin Thermoplastic , 34.67mm
CONN PLUG HSNG MALE 4POS INLINE
Circular Conn, Plug, 4Pos, Crimp; Product Range:Cpc Series; Circular Connector Shell Style:Cable Mount Plug; No. Of Contacts:4Contacts; Circular Contact Type:Crimp Pin - Contacts Not Supplied; Coupling Style:Threaded Rohs Compliant: Yes |Amp Te Connectivity 211882-1
CPC PLUG ASSEMBLY SIZE 11 Connector Product Type: Housing Operating Voltage: 600 VDC Connector System: Wire-to-Wire Sealable: No Connector & Contact Terminates To: Wire & Cable Housing 600 VDC Wire-to-Wire | Circular Power Connector | Part Number: 211882-1 | Internal Number: 211882-1 | TE Connectivity | AMP

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty