TE Connectivity 211769-3

Connector; CPC; 9; Receptacle; Amp Brand/Series 1; Free Hanging; 17 Shell Size;
$ 6.703
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 211769-3.

TE Connectivity

Datasheet7 pages9 years ago
Technical Drawing1 page15 years ago
Datasheet2 pages1 year ago
Datasheet2 pages4 years ago
Datasheet92 pages5 years ago
Datasheet12 pages16 years ago

Electro Sonic

IHS

Sager Electronics

Newark

Inventory History

3 month trend:
+9.95%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

Amphenol-TuchelC01610G00600012
Circular Connector, 7 Contact(s), Polyamide66/Polyamide6, Female, Crimp Terminal, Receptacle
Circular Receptacle 6 pos. Crimp Terminal Male Thread Connection Panel Mount Gold
Connector Accessories Housing Straight Thermoplastic Black
Conn MIL-DTL-5015 Circular SKT 7 POS Solder ST Box Mount 7 Terminal 1 Port Automotive
Amphenol IndustrialMS3102R16S-1S
Conn MIL-DTL-5015 Circular SKT 7 POS Solder Cup ST Box Mount 7 Terminal 1 Port
ITT / Cannon121583-0019
Circular Connector, Apd Series, Receptacle, 7, Pin, Panel Mount

Descriptions

Descriptions of TE Connectivity 211769-3 provided by its distributors.

Connector; CPC; 9; Receptacle; Amp Brand/Series 1; Free Hanging; 17 Shell Size;
SOCKET, IN-LINE, SIZE 17, 9WAY; Product Range: CPC Series 1; Circular Connector Shell Style: Cable Mount Receptacle; No. of Contacts: 9Contacts; Circular Contact Type: Crimp Socket - Contacts Not Supplied; Coupling Style: Thr
Circular Connector Receptacle Size 17, 9 Position Free Hanging; Rango De Producto:Cpc Series 1; Género:Receptáculo Eléctrico; Núm. De Posiciones:9; Contacto, Género:Hembra; Conector, Montaje:Suspendido; Disposición De Insercción:17-9 |Amp Te Connectivity 211769-3
17-9 CPC RECEPT REV SEX Connector Product Type: Housing Operating Voltage: 600 VDC Connector System: Wire-to-Wire Sealable: No Connector & Contact Terminates To: Wire & Cable Housing 600 VDC Wire-to-Wire | Circular Power Connector | Part Number: 211769-3 | Internal Number: 211769-3 | TE Connectivity | AMP
Shell Type = Receptacle / Mounting Type = Cable Mount / Body Orientation = Straight / Coupling Method = Threaded / Contacts = 9 / Contact Gender = Socket / Contact Termination Type = Crimp / Shell Material = Polyamide / Shell Material = Thermoplastic / Combustibility Class = UL 94 V-0 / Standards Met = CSA / Standards Met = UL Listed / Standards Met = VDE / Voltage Rating V = 600 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 105 / Series = CPC1

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 211769-3.