Amphenol Industrial MS3102R16S-1S

Conn MIL-DTL-5015 Circular SKT 7 POS Solder Cup ST Box Mount 7 Terminal 1 Port
$ 55.33
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol Industrial MS3102R16S-1S.

IHS

Datasheet73 pages20 years ago

Farnell

Newark

element14 APAC

JRH Electronics

Inventory History

3 month trend:
-13.08%

Alternate Parts

Price @ 1000
$ 55.33
$ 21.55
$ 21.55
Stock
3,368
3,262
3,262
Authorized Distributors
6
6
6
Gender
Female
Female
Female
Number of Positions
7
7
7
Mount
Box, Flanges, Panel
Panel
Panel
Termination
Solder
Solder
Solder
Fastening Type
Threaded
Threaded
Threaded
Orientation
Straight
Straight
Straight
Contact Plating
Silver
Silver
Silver
Voltage Rating
700 V
-
-
Current Rating
13 A
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date1998-01-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Amphenol Industrial97-3102A-16S-1S
Conn MIL-C-5015 Circular SKT 7 POS Solder ST Box Mount 7 Terminal 1 Port
Conn MIL-DTL-5015 Circular SKT 7 POS Solder ST Box Mount 7 Terminal 1 Port Automotive
Amphenol IndustrialMS3102A16S-1P
Conn MIL-DTL-5015 Circular PIN 7 POS Solder ST Box Mount 7 Terminal 1 Port
Amphenol Industrial97-3102A-16S-1P
Connector MIL-DTL-5015 Circular PIN 7 Position Solder Straight Box Mount 7 Terminal 1 Port
Amphenol Industrial97-3102A-16S-1S(946)
MIL Series Connector, 7 Contact(s), Aluminum Alloy, Female, Solder Terminal, Receptacle
Amphenol Industrial97-3100A-16S-1S
Conn MIL-C-5015 Circular SKT 7 POS Solder ST Wall Mount 7 Terminal 1 Port

Descriptions

Descriptions of Amphenol Industrial MS3102R16S-1S provided by its distributors.

Conn MIL-DTL-5015 Circular SKT 7 POS Solder Cup ST Box Mount 7 Terminal 1 Port
MIL Series Connector, 7 Contact(s), Aluminum Alloy, Female, Solder Terminal, Receptacle
Olive Drab Chromate over Cadmium Military MIL-DTL-5015 Non-RoHS Compliant Environment Resistant Circular Connector 20AWG -55C~125C 13A 700V
CIRCULAR CONNECTOR, RECEPTACLE, SIZE 16S, 7 POSITION, BOX; Military Specification: MIL-DTL-5015 Series; Product Range: MS3102 Series; Circular Connector Shell Style: Box Mount Receptacle; No. of Contacts 85C4036
Circular Connector; Connector Type:Circular; Gender:Receptacle; No. of Contacts:7; Contact Termination:Solder; Contact Material:Copper; Series:MS3102R; Contact Plating:Silver; Connector Shell Size:16S; Contact Gender:Socket ;RoHS Compliant: No

Manufacturer Aliases

Amphenol Industrial has several brands around the world that distributors may use as alternate names. Amphenol Industrial may also be known as the following names:

  • Amphenol Industrial Operations
  • INDUSTRIAL@AMPHENOL
  • AMPHENOL INDUSTRIAL OPERATIONS [MIL]
  • Amphenol Industrial (AIPG)
  • Amphenol AIPG - Industrial
  • AMPHENOL INDUSTRIAL VAD
  • AMPH IPG
  • AMPHENOL INDUSTRIAL (ZHUHAI)
  • AMPHENOL INDUSTRIAL OPERA
  • AMPHENOL TECH PRODU
  • Amphenol Industrial (ATZ)
  • PYLE-NATIONAL INC
  • AMPHENOL INDUSTRIAL PRODUCTS GROUP
  • AMPHENOL INDUSTRIAL HI-REL
  • Amphenol GmbH
  • Amphenol DaeShin Elec Pre
  • Amphenol / Amphenol Industrial
  • AMPHENOL IO
  • AMPHENOL INDUSTRIAL PRODU
  • AMPHENOL-ZHUHAI
  • AMPHENOL INDUSTRIAL HI-RE
  • AMPHENOL INDUSTRIAL OPERATIONS/ATZ
  • AMPHENOL TECHNOLOGY INDUSTRIAL
  • AIPG
  • AMPHENOL INDUSTRIAL OPERATIONS/ATS

Part Number Aliases

This part may be known by these alternate part numbers:

  • MS3102R-16S-1S
  • MS3102R16S-1S.
  • MS3102R16S1S