TE Connectivity 211401-7

Circular Connector, 7 Contact(s), Male, Solder Terminal, Receptacle
$ 8.907
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 211401-7.

TE Connectivity

Datasheet7 pages9 years ago
Datasheet2 pages1 year ago
Datasheet92 pages5 years ago
Technical Drawing2 pages9 years ago
Instruction Sheet4 pages14 years ago
Technical Drawing2 pages15 years ago
Instruction Sheet9 pages15 years ago

JRH Electronics

Master Electronics

Sager Electronics

ShanghaiCT

Inventory History

3 month trend:
-59.53%

CAD Models

Download TE Connectivity 211401-7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3DDownload
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

Amphenol Sine SystemsC016 10P006 806 12
Connector Circular Housing Receptacle Through Hole PIN 6+PE Position Polyamide 6.6
AmphenolT 3478 000
Circular Connector, Circular Industrial, Panel Mount Receptacle, 7 Contacts, Solder Socket
Conn MIL-DTL-5015 Circular SKT 7 POS Solder ST Box Mount 7 Terminal 1 Port Automotive
Amphenol Industrial97-3102A-16S-1S
Conn MIL-C-5015 Circular SKT 7 POS Solder ST Box Mount 7 Terminal 1 Port
Conn MIL-DTL-5015 Circular PIN 7 POS Solder Cup ST Box Mount 7 Terminal 1 Port
Amphenol IndustrialMS3102R16S-1S
Conn MIL-DTL-5015 Circular SKT 7 POS Solder Cup ST Box Mount 7 Terminal 1 Port

Descriptions

Descriptions of TE Connectivity 211401-7 provided by its distributors.

Circular Connector, 7 Contact(s), Male, Solder Terminal, Receptacle
CPC (Circular Plastic) and Circular Metal-Shell Connectors
AGASTAT Circular Connector 7 Contacts Male Solder Termi
Receptacle Housing,Threaded 7pin Thermoplastic , 34.29mm*32.54mm
RECEPTACLE, SZ 13-7, CIRCULAR PLASTIC CONNECTOR
Conn CPC SKT 7 POS ST Panel Mount 7 Terminal 1 Port
CONN RCPT HSNG MALE 7POS PNL MNT
Circular Conn, Rcpt, 7Pos, Crimp; Product Range:Cpc Series; Circular Connector Shell Style:Cable Mount Receptacle; No. Of Contacts:7Contacts; Circular Contact Type:Crimp Pin - Contacts Not Supplied; Coupling Style:Threaded Rohs Compliant: Yes |Amp Te Connectivity 211401-7
RECEPT,SZ 13-7,CPC Connector Product Type: Housing Operating Voltage: 600 VDC Connector System: Wire-to-Wire Sealable: No Connector & Contact Terminates To: Wire & Cable Housing 600 VDC Wire-to-Wire | Circular Power Connector | Part Number: 211401-7 | Internal Number: 211401-7 | TE Connectivity | AMP

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty