Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 1969442-6

6 Position 1 Row 2.5 mm Wire-Board Economy Power Connector Plug Housing
$ 0.063
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1969442-6.

IHS

Datasheet6 pages2 years ago
Datasheet6 pages2 years ago

JRH Electronics

ODG (Origin Data Global)

Electro Sonic

Master Electronics

Inventory History

3 month trend:
-3.09%

CAD Models

Download TE Connectivity 1969442-6 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 11 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 11 months ago)

Related Parts

TE Connectivity2110992-6
Board Connector, 6 Contact(s), 1 Row(s), Female, Crimp Terminal, Receptacle
TE Connectivity1969442-5
CONN PLUG HSG 5POS 2.50MM / 5 Rectangular Connectors - Housings Plug Natural 0.098" (2.50mm)
TE Connectivity1969442-7
7 Position 1 Row 2.5 mm Wire-Board Economy Power Connector Plug Housing
Board Connector, 7 Contact(s), 1 Row(s), Female, 0.079 inch Pitch, Crimp Terminal, Receptacle
Connector Housing, Receptacle, 5 Contacts, 1 Row, 2.5 mm, 51102 Series, Polyester, Mini-Lock
2.00mm Pitch, Micro-Latch Receptacle Crimp Housing, Single Row, 6 Circuits, Natural

Descriptions

Descriptions of TE Connectivity 1969442-6 provided by its distributors.

6 Position 1 Row 2.5 mm Wire-Board Economy Power Connector Plug Housing
EP 2.5 TPA Housing, 6 Pos Standard Rectangular Connector | Part Number: 1969442-6 | Internal Number: 1969442-6 | TE Connectivity |
Latch Holder,Plug 1 6pin Female Socket Crimping Natural color wire mounting,free hanging,Through hole mounting 17.3mm*10.5mm*8mm
CONNECTOR, HOUSING, RECEPTACLE, 6 POSITION, 1ROW; Product Range:Economy Power 2.5; Gender:Socket; No. of Positions:6Positions; Pitch Spacing:2.5mm; For Use With:Economy Power 2.5 Series Contacts; Connector Type:Wire to Board

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1969442-6 .