TE Connectivity 2110929-1

SFP plus 1x1 Cage Assembly, Light Pipe, SFP, SFP plus and zSFP plus | TE Connectivity 2110929-1
$ 7.389
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 2110929-1.

Electro Sonic

Datasheet5 pages1 year ago
Datasheet5 pages1 year ago

TE Connectivity

Master Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-0.58%

CAD Models

Download TE Connectivity 2110929-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Related Parts

Connector Contact Female 1 Position Crimp Straight Cable Mount Reel 14AWG
4.6A Single Row Tin -55鈩儈+125鈩 1P 475V Bend insert 3.18mm Push-Pull Female Headers ROHS
PCB Receptacle, Board-to-Board, 1 Rows, 1 Contacts, Through Hole Mount, Tiger Claw BCS
PCB Receptacle, Board-to-Board, 1 Rows, 1 Contacts, Through Hole Mount, SSW Series
TE Connectivity5-1634503-1
RF BNC Connector, 1 Contact(s), Female, Board Mount, Solder Terminal, Locking, Jack
TE Connectivity5227699-2
RF / Coaxial Connector, BNC Coaxial, Straight Jack, Through Hole Vertical, 50 ohm

Descriptions

Descriptions of TE Connectivity 2110929-1 provided by its distributors.

SFP plus 1x1 Cage Assembly, Light Pipe, SFP, SFP plus and zSFP plus | TE Connectivity 2110929-1
Two per Column Single Sided Single Port Press-Fit Cage
Connector Accessories SFP+ Cage Right Angle Box/Tray
FAB MECH EMI CAGE 1X1 SFP+ W/REDUCED-
2110929-1, TE CONNECTIVITY/AMP BRAND
Special Order: SFP+ 1x1 Cage Assembly, Light Pipe Form Factor: SFP+ Pluggable I/O Product Type: Cage Sealable: No Operating Temperature Range: -55 – 105 °C Operating Temperature Range: -67 – 221 °F SFP+ Cage | High Speed I/o | Part Number: 2110929-1 | Internal Number: 2110929-1 | TE Connectivity | HSIO

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty