TE Connectivity 2110304-1

CONN SFP+ CAGE SLD R/A / Position SFP+ Cage Connector Solder Through Hole, Right Angle
$ 4.664
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 2110304-1.

IHS

Datasheet5 pages1 year ago

Master Electronics

ShanghaiCT

Electro Sonic

TE Connectivity

Inventory History

3 month trend:
-5.72%

CAD Models

Download TE Connectivity 2110304-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Introduction Date2015-09-22
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE Connectivity171639-1
Connector Accessory, 0.079in Min Cable Dia, 0.126in Max Cable Dia, Contact, Brass
TE Connectivity60618-1
Contact, MATE-N-LOK, Pin, Crimp, 18 AWG, Tin Plated Contacts, Commercial MATE-N-LOK Connectors
TE Connectivity282079-2
Circular Connector, 1 Contact(s), Glass Filled Polyamide66, Female, Plug
SABRE CRIMP TERMINAL;FEMALE;14-16 AWG;3.30MM;TIN PLATED BRASS CONTACT WITH TPA
Lite-Trap SMT Wire-to-Board Connector, Push-Button Type, 1 Circuit
Wire Connector, 12 AWG Max, Bare, Nylon Insulation, 600 V

Descriptions

Descriptions of TE Connectivity 2110304-1 provided by its distributors.

CONN SFP+ CAGE SLD R/A / Position SFP+ Cage Connector Solder Through Hole, Right Angle
SFP+ 1x1 Cage Assembly, Solder Tail
Plugin Optical Module Connector ROHS
Cage assembly, angled, 2110304-1
2110304-1, TE CONNECTIVITY/AMP BRAND
连接器罩, SFP+, 直角型, 1X1 端口, 通孔安装;
SFP+ 1x1 Cage Assembly, Solder Tail Form Factor: SFP+ Pluggable I/O Product Type: Cage Sealable: No Operating Temperature Range: -55 – 105 °C Operating Temperature Range: -67 – 221 °F SFP+ Cage | High Speed I/o | Part Number: 2110304-1 | Internal Number: 2110304-1 | TE Connectivity | HSIO

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2110304-1.