TE Connectivity 2102438-1

Conn Box Connector RCP 60Signal/30Ground POS 1.9mm Press Fit ST Thru-Hole
$ 51.81
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 2102438-1.

IHS

Datasheet4 pages1 year ago

Electro Sonic

Sager Electronics

TE Connectivity

Master Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download TE Connectivity 2102438-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Related Parts

TE Connectivity2007703-1
TE CONNECTIVITY 2007703-1 Connector, Backplane, 90 Contacts, Receptacle, 1.9 mm, Press Fit
TE Connectivity2000896-1
CONN RCPT 90POS PCB / 90 Connector Receptacle, Female Sockets Through Hole Black
TE Connectivity1934228-1
Conn Backplane RCP 90 POS 1.9mm Press Fit RA Thru-Hole Box/Tube
PCB Receptacle, Board-to-Board, Wire-to-Board, 2 mm, 2 Rows, 90 Contacts, Through Hole Mount
PCB Receptacle, Bottom Entry, Board-to-Board, 2 mm, 2 Rows, 90 Contacts, Through Hole Mount
PCB Receptacle, Board-to-Board, Wire-to-Board, 2 mm, 2 Rows, 68 Contacts, Through Hole Mount

Descriptions

Descriptions of TE Connectivity 2102438-1 provided by its distributors.

Conn Box Connector RCP 60Signal/30Ground POS 1.9mm Press Fit ST Thru-Hole
BACKPLANE CONNECTOR, RCPT, 90POS, 9ROW; Product Range: Fortis Zd Series; No. of Contacts: 90Contacts; Card Edge / Backplane Connector Type: Backplane; Pitch Spacing: 1.9mm; Gender: Receptacle; Contact Termination Type: Press F
TE\'s LRM (line replaceable module) connectors come with full range of modules - single-ended, differential, high-power, low power, RF & fiber optics for backplane & daughtercard
FORTIS LRM,VERTICAL MODULE, DIFF PAIR Connector Shape: Rectangular Connector Product Type: Connector Assembly Connector & Housing Type: Housing for Female Terminals Connector System: Board-to-Board Number of Positions: 90 Rectangular Connector Assembly Housing for Female Terminals Board-to-Board | Lrm Connector: Backplane & Daughtercard Module | Part Number: 2102438-1 | Internal Number: 2102438-1 | FORTIS LRM,VERTICAL MODULE, DIFF PAIR Connector Shape: Rectangular Connector Product Type: Connector Assembly Connector & Housing Type: Housing for Female Terminals Connector System: Board-to-Board Number of Positions: 90 Rectangular Connector Assembly Housing for Female Terminals Board-to-Board | Lrm Connector: Backplane & Daughtercard Module | Part# 2102438-1

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty