TE Connectivity 208717-1

Circular Connector, 7 Contact(s), Zinc Alloy, Female, Crimp/Solder Terminal, Receptacle
$ 39.39
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 208717-1.

TE Connectivity

Datasheet7 pages9 years ago
Technical Drawing1 page28 years ago
Datasheet2 pages1 year ago
Datasheet2 pages4 years ago
Datasheet92 pages5 years ago
Instruction Sheet4 pages15 years ago
Datasheet12 pages16 years ago

Electro Sonic

IHS

Future Electronics

JRH Electronics

Inventory History

3 month trend:
+3.38%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date1991-01-01
Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Related Parts

Circular Connector, 7 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle
ITT / CannonCA3102R16S-1PWF80
Conn Circular PIN 7 POS Crimp ST Box Mount 7 Terminal 1 Port
Conn MIL-DTL-38999 Circular SKT 7 POS Crimp ST Wall Mount 7 Terminal 1 Port
Conn MIL-DTL-38999 Circular PIN 7 POS Crimp ST Wall Mount 7 Terminal 1 Port
ITT / CannonCA3102R22-28PWF80
MIL Series Connector, 7 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle
ITT / CannonCA3102R24-2SWF80
Circular Connector, Mil-C-5015 Series (Vg95234), Receptacle, 7, Socket, Crimp, Panel Mount |Itt Cannon CA3102R24-2SWF80

Descriptions

Descriptions of TE Connectivity 208717-1 provided by its distributors.

Circular Connector, 7 Contact(s), Zinc Alloy, Female, Crimp/Solder Terminal, Receptacle
CPC Series 1 Panel Mount Receptacle 7 Position Circular Plastic Connector
Circular Connector Receptacle, Size 14, 7 Position, Panel; Connector Type:Circular Industrial; Product Range:Cpc Series 1; Circular Connector Shell Style:Panel Mount Receptacle; No. Of Contacts:7Contacts; Circular Contact Type:- Rohs Compliant: Yes |Te Connectivity Amp 208717-1
RECEPT ASSY,SZ 14,CMC Connector Product Type: Housing Operating Voltage: 600 VDC Wire Size: 30 – 14 AWG Wire Size: .05 – .2 mm² Connector System: Wire-to-Panel Housing 600 VDC 30 – 14 AWG .05 – .2 mm² | Circular Power Connector | Part Number: 208717-1 | Internal Number: 208717-1 | TE Connectivity | AMP

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 208717-1.
  • 208717-1..