Amphenol ACC02E20-15P-003

Circular Connector, 7 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle
$ 14.11
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol ACC02E20-15P-003.

IHS

Datasheet43 pages20 years ago

Farnell

JRH Electronics

Newark

Inventory History

3 month trend:
Restocked

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2006-10-18
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

ITT / CannonCA3102R16S-1PWF80
Conn Circular PIN 7 POS Crimp ST Box Mount 7 Terminal 1 Port
Circular Connector, Mil-C-5015 Series (Vg95234), Receptacle, 7, Pin, Crimp, Panel Mount
ITT / CannonCA02COM-E14SA7P-01
Circular Connector, Mil-C-5015 Series (Vg95234), Receptacle, 7, Pin, Crimp, Panel Mount
Amphenol IndustrialGTC030-16S-1S
MIL Series Connector, 7 Contact(s), Aluminium Alloy, Female, Crimp Terminal, Receptacle
Conn Circular SKT 7 POS Crimp ST Jam Nut 7 Terminal 1 Port
Connector, Plastic Circ, Size 14,Jam Nut Recept, For 7 Size 16 Pin Cont, Sealed

Descriptions

Descriptions of Amphenol ACC02E20-15P-003 provided by its distributors.

Circular Connector, 7 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle
AMPHENOL ACC02E20-15P-003 Circular Connector, MIL-C-5015 Series, Receptacle, 7, Pin, Crimp, Panel
CONNECTOR, CIRCULAR, SIZE 20, 7WAY; Product Range: AC Series, MIL-DTL-5015 Series Equivalent; Circular Connector Shell Style: Box Mount Receptacle; No. of Contacts: 7Contacts; Circular Contact Type: Crimp Pin; Coupling Style
Circular Connector, Receptacle, Size 20, 7 Position, Box; Rango De Producto:Serie Mil-C-5015; Género:Receptáculo Eléctrico; Núm. De Contactos:7; Contacto, Género:Pin; Tipo De Terminación Del Contacto:Crimpado; Conector, Montaje:Caja |Amphenol Industrial ACC02E20-15P-003

Manufacturer Aliases

Amphenol has several brands around the world that distributors may use as alternate names. Amphenol may also be known as the following names:

  • AMPH
  • AMPHENOL COMMERCIAL PRODUCTS
  • AMPHENOL CORP
  • AMPHENOL CORPORATION
  • AMPHEN
  • AMPHENOL CANADA
  • APH
  • AMPHENO
  • AMPHENOL AIR LB
  • AMPHE
  • AMPHENOL CANADA CORP
  • AMPHENOL COMMERCIAL
  • Amphenol Interconnect India
  • Amphenol Positronic
  • AMPL
  • Amphenol Thermometrics
  • Amphenol Times Microwave Systems
  • Amphenol SV Microwave
  • Amphenol SGX Sensortech
  • AMPHNL
  • Amphenol All Sensors Corporation
  • Amphenol Ltd UK
  • Amphenol Limited
  • Amphenol CONEC
  • Amphenol Piher Sensing Systems

Part Number Aliases

This part may be known by these alternate part numbers:

  • ACC02E-20-15P(003)
  • ACC02E20-15P(003)
  • ACC02E2015P003