What’s new: Find the right parts faster with our redesigned experience

Learn more

TE Connectivity / AMP 208697-4

Mains Power Connector, 10A, Female, IDC Terminal, Receptacle
$ 2.17
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 208697-4.

IHS

Datasheet4 pages1 year ago

Newark

ShanghaiCT

TE Connectivity

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date1992-10-01
Lifecycle StatusProduction (Last Updated: 1 week ago)

Related Parts

TE Connectivity172332-1
Rectangular Power Connector, 9 Contact(s), Male, Crimp Terminal, Receptacle
TE Connectivity172329-1
Rectangular Power Connector, 3 Contact(s), Male, Crimp Terminal, Receptacle
TE Connectivity1-480284-0
CONNECTOR, SOFT SHELL, MATE-N-LOK, 8 POSITION, CAP, NYLON, NATURAL | TE Connectivity 1-480284-0
Rectangular Power Connector, 6 Contact(s), Female, Solder Terminal, Receptacle
Rectangular Power Connector, 6 Contact(s), Female, Solder Terminal, Receptacle
Rectangular Power Connector, 14 Contact(s), Female, Crimp Terminal, Receptacle

Descriptions

Descriptions of TE Connectivity / AMP 208697-4 provided by its distributors.

Mains Power Connector, 10A, Female, IDC Terminal, Receptacle
Conn Power RCP 2Power/1Ground POS ST Panel Mount 3 Terminal 1 Port
AC Power Entry Modules CONV OUTLET ASSEMBLY
Receptacle Kit Unassembled with Cover Convenience Outlet 18-16 AWG 2-Position Thermoplastic Almond
Cross Referenced to TE CNTY AMP - Part AMP208697-4
CONV OUTLET ASSEMBLY (ALMOND); Connector Type:Electrical AC Power; Current Rating:15A; Connector Colour:Almond; Connector Body Material:Thermoplastic Body; Voltage Rating VAC:125V; Product Range:-; SVHC:No SVHC (27-Jun-2

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors

Part Number Aliases

This part may be known by these alternate part numbers:

  • 208697-4 .