What’s new: Find the right parts faster with our redesigned experience

Learn more

TE Connectivity 1-208979-4

Power Connector, Receptacle, 15A, Panel Mount, 3-POSITION, Faston 250 Series
$ 1.505
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1-208979-4.

IHS

Datasheet4 pages1 year ago

Farnell

Master Electronics

TE Connectivity

Burklin Elektronik

Inventory History

3 month trend:
-87.28%

CAD Models

Download TE Connectivity 1-208979-4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date1997-09-06
Lifecycle StatusProduction (Last Updated: 4 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 weeks ago)

Related Parts

TE Connectivity208979-2
Outlet; Panel; 15 A; Black; For power wiring; RoHS, ELV Compliants
TE Connectivity208697-2
Mains Power Connector, 10A, Female, IDC Terminal, Receptacle
TE Connectivity5-2232263-3
3 Position 1 Row (1 x 3) 6 mm Panel Mount Power Triple Lock Receptacle Housing
Rectangular Power Connector, 3 Contact(s), Female, Crimp Terminal, Receptacle
EatonSMS3R1
Headers, 3P Receptacle Sz 16 Panel Mount | Souriau-Sunbank by Eaton SMS3R1
EatonSMS3R-3
Combination Line Connector, 3 Contact(s), Female, Crimp Terminal, Receptacle

Descriptions

Descriptions of TE Connectivity 1-208979-4 provided by its distributors.

POWER CONNECTOR, RECEPTACLE, 15A, PANEL MOUNT, 3-POSITION, FASTON 250 SERIES
Mains Power Connector, 15A, Female, Receptacle
Conn Power RCP 3 POS ST Panel Mount 3 Terminal 1 Port
CONV OUTLET ASSY (PUTTY WHITE)
OUTLET ASSEMBLY, CONVENIENCE, 14-12AWG
PWR ENT RCPT NEMA5-15 PANEL IDC
Connector, Power Entry, Receptacle, 15A; Product Range:-; Gender:Receptacle; Voltage Rating:-; Current Rating:15A; Connector Mounting:Panel Mount; Contact Termination Type:Crimp; Contact Termination:Crimp Rohs Compliant: Yes |Te Connectivity Amp 1-208979-4
CONV OUTLET ASSY (PUTTY WHITE) Connector & Contact Terminates To: Wire & Cable Contact Current Rating (Max): 15 A Housing Color: White Wire Size: 14 AWG 12 AWG Housing Material: Nylon Wire & Cable 15 A White 14 AWG | Panel & PCB Outlet | Part Number: 1-208979-4 | Internal Number: 1-208979-4 | Nylon | TE Connectivity | AMP

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1-208979-4 .