TE Connectivity 208496-1

Conn Circular Housing Cable Mount Circular Plug PIN 3 POS 22 Shell Size Thermoplastic Box
$ 68.021
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 208496-1.

TE Connectivity

Datasheet7 pages9 years ago
Technical Drawing1 page28 years ago
Datasheet2 pages1 year ago
Datasheet2 pages4 years ago
Datasheet92 pages4 years ago
Datasheet92 pages4 years ago
Datasheet92 pages5 years ago
Datasheet92 pages5 years ago
Instruction Sheet4 pages15 years ago

Electro Sonic

IHS

Master Electronics

JRH Electronics

Inventory History

3 month trend:
-81.49%

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Related Parts

Conn MIL-DTL-5015 Circular PIN 3 POS Solder ST Cable Mount 3 Terminal 1 Port
Conn MIL-DTL-5015 Circular PIN 3 POS Solder ST Cable Mount 3 Terminal 1 Port
Amphenol Industrial97-3106A-16S-5P
Conn MIL-C-5015 Circular PIN 3 POS Solder ST Cable Mount 3 Terminal 1 Port
Conn MIL-DTL-5015 Circular PIN 3 POS Solder Cup ST Cable Mount 3 Terminal 1 Port
Amphenol IndustrialMS3106F10SL-3P
Conn MIL-DTL-5015 Circular PIN 3 POS Solder Cup ST Cable Mount 3 Terminal 1 Port
Amphenol Industrial97-3106A-16-10P
Conn MIL-C-5015 Circular PIN 3 POS Solder ST Cable Mount 3 Terminal 1 Port

Descriptions

Descriptions of TE Connectivity 208496-1 provided by its distributors.

Conn Circular Housing Cable Mount Circular Plug PIN 3 POS 22 Shell Size Thermoplastic Box
Circular Connector, 3 Contact(s), Zinc Alloy, Male, Crimp Terminal, Plug
CIRCULAR CONNECTOR PLUG SIZE 22, 3 POSITION FREE HANGING; Connector Type: Circular Industrial; Product Range: CPC Series 3; Circular Connector Shell Style: Straight Plug; No. of Contacts: 3Contacts; Circular Contact Type: Cri
CMC PLUG ASSEMBLY,SZ 22 Connector Product Type: Housing Operating Voltage: 600 VDC Wire Size: 10 – 16 AWG Connector System: Wire-to-Wire Sealable: No Housing 600 VDC 10 – 16 AWG Wire-to-Wire | Circular Power Connector | Part Number: 208496-1 | Internal Number: 208496-1 | TE Connectivity | AMP

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty