Amphenol Industrial MS3106F10SL-3P

Conn MIL-DTL-5015 Circular PIN 3 POS Solder Cup ST Cable Mount 3 Terminal 1 Port
$ 78.711
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol Industrial MS3106F10SL-3P.

Newark

Datasheet73 pages20 years ago
Datasheet29 pages12 years ago

element14 APAC

JRH Electronics

Amar Radio Corporation

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+13.47%

Alternate Parts

Price @ 1000
$ 78.711
$ 31.672
$ 31.672
Stock
398
810
810
Authorized Distributors
6
6
6
Gender
Male
Male
Male
Number of Positions
3
3
3
Mount
Cable
Cable
Cable
Termination
Solder
Solder
Solder
Fastening Type
Threaded
Threaded
Threaded
Orientation
Straight
Straight
Straight
Contact Plating
Silver
Silver
Silver
Voltage Rating
700 V
-
-
Current Rating
13 A
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

Conn MIL-DTL-5015 Circular PIN 3 POS Solder ST Cable Mount 3 Terminal 1 Port
Amphenol Industrial97-3106A-14S-1P
Conn MIL-C-5015 Circular PIN 3 POS Solder ST Cable Mount 3 Terminal 1 Port
Amphenol Industrial97-3106A-14S-7P
Conn MIL-C-5015 Circular PIN 3 POS Solder ST Cable Mount 3 Terminal 1 Port
Amphenol IndustrialMS3101F10SL-3P
Conn Cylindrical Circular PIN 3 POS Solder Cup ST Cable Mount 3 Terminal 1 Port
Conn MIL-DTL-5015 Circular PIN 3 POS Solder Cup ST Cable Mount 3 Terminal 1 Port
Amphenol Industrial97-3101A-14S-1P(946)
MIL Series Connector, 3 Contact(s), Aluminum Alloy, Male, Solder Terminal, Receptacle

Descriptions

Descriptions of Amphenol Industrial MS3106F10SL-3P provided by its distributors.

Conn MIL-DTL-5015 Circular PIN 3 POS Solder Cup ST Cable Mount 3 Terminal 1 Port
Mil Series Connector, 3 Contact(S), Aluminum Alloy, Male, Solder Terminal, Plug |Amphenol Aerospace MS3106F10SL-3P
Circular MIL Spec Connector 3P #16 PIN CONTACTS
CIRCULAR CONNECTOR, MIL-DTL-5015
MS3106 Cable Mount Straight Plugs 3P #16 PIN CONTACTS
Electrical Connector Cylindrical
CONN PLUG MALE 3P SILV SLDR CUP
STRAIGHT PLUG WITH STRAIN RELI
CIRCULAR CONNECTOR, PLUG, 10SL-3, CABLE;; CIRCULAR CONNECTOR, PLUG, 10SL-3, CABLE; Military Specification: MIL-DTL-5015 Series; Circular Connector Shell Style: Straight Plug; No. of Co; Available until stocks are exhausted

Manufacturer Aliases

Amphenol Industrial has several brands around the world that distributors may use as alternate names. Amphenol Industrial may also be known as the following names:

  • Amphenol Industrial Operations
  • INDUSTRIAL@AMPHENOL
  • AMPHENOL INDUSTRIAL OPERATIONS [MIL]
  • Amphenol Industrial (AIPG)
  • Amphenol AIPG - Industrial
  • AMPHENOL INDUSTRIAL VAD
  • AMPH IPG
  • AMPHENOL INDUSTRIAL (ZHUHAI)
  • AMPHENOL INDUSTRIAL OPERA
  • AMPHENOL TECH PRODU
  • Amphenol Industrial (ATZ)
  • PYLE-NATIONAL INC
  • AMPHENOL INDUSTRIAL PRODUCTS GROUP
  • AMPHENOL INDUSTRIAL HI-REL
  • Amphenol GmbH
  • Amphenol DaeShin Elec Pre
  • Amphenol / Amphenol Industrial
  • AMPHENOL IO
  • AMPHENOL INDUSTRIAL PRODU
  • AMPHENOL-ZHUHAI
  • AMPHENOL INDUSTRIAL HI-RE
  • AMPHENOL INDUSTRIAL OPERATIONS/ATZ
  • AMPHENOL TECHNOLOGY INDUSTRIAL
  • AIPG
  • AMPHENOL INDUSTRIAL OPERATIONS/ATS

Part Number Aliases

This part may be known by these alternate part numbers:

  • MS3106F 10SL-3P
  • MS3106F-10SL-3P
  • MS3106F10SL-3P.
  • MS3106F10SL3P