TE Connectivity 2083112-2

Cable Assembly USB 1m 24AWG/28AWG 4 POS USB Type A to 4 POS USB Type B PL-PL
$ 43.292
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 2083112-2.

IHS

Datasheet4 pages1 year ago
Datasheet4 pages1 year ago

Master Electronics

element14 APAC

TE Connectivity

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
Restocked

CAD Models

Download TE Connectivity 2083112-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Related Parts

ASSMANN WSW ComponentsAK67321-1-R
Cable Assembly USB 1m USB Type A to USB Type A 4 to 4 POS M-M 28AWG
ASSMANN WSW ComponentsAK67401-1-R
Cable Assembly USB 1m 28AWG Micro USB Type B to USB Type B M-M
ASSMANN WSW ComponentsAK672M/2-1-GR-R
Cable Assembly USB 1m 28AWG USB Type B to USB Type A 5 to 5 POS M-M
Qualtek3021005-03
SINGLE ENDED CABLE, USB TYPE A PLUG TO PIGTAIL, 0.91 M, USB 3.0 SERIES
Universal Serial Bus (USB) Shielded I/O Cable Assembly: A-to-Pigtail Full-Rated, 2.08m Length
Qualtek3021011-06
USB 2.0 Cable A Male to Cable (Round) 6.00' (1.83m) Shielded

Descriptions

Descriptions of TE Connectivity 2083112-2 provided by its distributors.

Cable Assembly USB 1m 24AWG/28AWG 4 POS USB Type A to 4 POS USB Type B PL-PL
USB Cables / IEEE 1394 Cables 1M USB2.0 B ML CABLE
USB CABLE ASSEMBLY,1M; Cable Assembly Type:USB; Cable Length - Metric:1m; Connector Type A:USB A Latching Plug; Connector Type B:USB A Latching Plug; Cable Length:1m ;RoHS Compliant: Yes
LEAD, IND USB, TYPE A - TYPE A, 1M; Connector Type A:USB; Connector Type B:USB; Cable Assembly Type:USB Industrial; Cable Length - Imperial:3.3ft; Cable Length - Metric:1m; Jacket Colour:White; Connector Type A:USB
CABLE ASSY IND. USB-IND. USB TYPE A Cable Assembly Type: USB Type A Cable Assembly Configuration: Double-Ended Wire Size: 28 – 24 AWG Cable Color: Black Connector Type (End A): USB Type A Plug USB Type A Double-Ended 28 – 24 AWG Black | Usb Cable Assembly | Part Number: 2083112-2 | Internal Number: 2083112-2 | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty