TE Connectivity 208265-3

Pin Cont, xz 20, nic 600 Rohs Compliant: Yes |Amp Te Connectivity 208265-3
$ 4.611
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 208265-3.

IHS

Datasheet4 pages1 year ago

Master Electronics

TE Connectivity

Inventory History

3 month trend:
+6.15%

CAD Models

Download TE Connectivity 208265-3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Introduction Date2014-01-20
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE Connectivity66099-4
Connector Accessory, 0.08in Min Cable Dia, 0.1in Max Cable Dia, Contact, Brass
TE Connectivity66103-4
Contact; Pin; 16; Brass; Signal; Gold (30) over Nickel (50); 24-20 AWG; Crimp
TE Connectivity66506-3
D Sub Contact, AMPLIMITE HDP-20 Series D Sub Connectors & CPC Connectors, Pin, Brass
Rubber shell terminal, Micro-Fit 3.0 crimp terminal, male, 24-20AWG
Connector Accessory, 0.073in Min Cable Dia, 0.073in Max Cable Dia, Contact, Phosphor Bronze
Connector Accessory, 0.073in Min Cable Dia, 0.073in Max Cable Dia, Contact, Phosphor Bronze

Descriptions

Descriptions of TE Connectivity 208265-3 provided by its distributors.

Pin Cont, xz 20,nic 600 Rohs Compliant: Yes |Amp Te Connectivity 208265-3
Connector Contact, Size 20 Stud Size, 20 AWG, Red, Orange
Contact PIN 20 Size Crimp ST Cable Mount 20-24AWG T/R
Contact PIN 20 SizeCrimp STCable Mount 20-24AWG T/R
Connector Accessory, Contact, Copper Alloy
ARINC 600/404 Contacts and Accessories
CONTACT PIN SIGNAL 20-24AWG GOLD
PIN CONT,XZ 20,NIC 600 Contact Mating Area Plating Material: Gold (Au) Contact Type: Pin Wire Size: 24 – 20 AWG Wire Size: .2 – .6 mm² Contact Retention Within Housing: With Gold (Au) Pin 24 – 20 AWG .2 – .6 mm² | Connector Contact | Part Number: 208265-3 | Internal Number: 208265-3 | TE Connectivity | AMP

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty