TE Connectivity 207600-1

Connector Accessories 6 Position Strain Relief Kit Thermoplastic Red Individual
$ 6.92
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 207600-1.

IHS

Datasheet5 pages1 year ago

JRH Electronics

TE Connectivity

Burklin Elektronik

Sager Electronics

Inventory History

3 month trend:
+259%

CAD Models

Download TE Connectivity 207600-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Related Parts

TE Connectivity207376-1
Combination Line Connector, 6 Contact(s), Male, Crimp Terminal, Receptacle
TE Connectivity207152-1
Connector, Soft Shell; Plug; 6; 14 A (Max.); 600; Thermoplastic; Red; 0.197 in.
TE Connectivity207153-1
Connector, Soft Shell; Receptacle; 6; 14 A (Max.); 600; Thermoplastic; Red
Rectangular Power Connector, 6 Contact(s), Male, Crimp Terminal, Plug
5.00mm Pitch SPOX Crimp Housing, Female, with Friction Ramp and Void, 6 Circuits, Natural
Terminal Block,3+3 Contacts,0.197 Pitch, pc Tail Terminal |Molex 39890-0606

Descriptions

Descriptions of TE Connectivity 207600-1 provided by its distributors.

Connector Accessories 6 Position Strain Relief Kit Thermoplastic Red Individual
6 WAY STRAIN RELIEF KIT FOR USE WITH METRIMATE SQUARE GRID PLUGS & RECEPTACLES
Connector Accessories Strain Relief Kit Straight Nylon Black Bag
Connector Accessory, Strain Relief Kit, Polyamide
Strain relief for series Metrimate, 207600-1
6 Positions Strain Relief Kit 5mm Pitch
Headers & Wire Housings STR REL KIT6P
Strain Relief METRIMATESTR REL KIT6P
Electrical Connector Cylindrical
207600-1, TE CONNECTIVITY/AMP BRAND
METRIMATE,STR REL KIT,6P Protection & Strain Relief Accessory Type: Strain Relief Kit Primary Product Material: Nylon Primary Product Color: Black Number of Positions: 6 Sealable: No Strain Relief Kit Nylon Black 6 | TE Connectivity
Strain Relief Kit, 6Way, Thermoplastic; Accessory Type:Strain Relief Kit; For Use With:Square Grid Connectors; No. Of Positions:6Positions; Strain Relief Material:Thermoplastic; Product Range:-; No. Of Contacts:6Contacts Rohs Compliant: Yes |Amp Te Connectivity 207600-1.

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 207600-1.