TE Connectivity 207303-1

Circular Connector, 16 Contact(s), Polyethylene, Male, Solder Terminal, Receptacle
$ 16.36
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 207303-1.

Electro Sonic

Datasheet5 pages1 year ago

IHS

ShanghaiCT

JRH Electronics

TE Connectivity

Inventory History

3 month trend:
-12.54%

CAD Models

Download TE Connectivity 207303-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 16.36
$ 21.142
Stock
1,407
2,448
Authorized Distributors
6
6
Gender
Male
Male
Number of Positions
16
16
Mount
Panel
Panel
Termination
Solder
Solder
Fastening Type
Threaded
Threaded
Orientation
Straight
Straight
Contact Plating
Gold
Gold
Voltage Rating
250 V
250 V
Current Rating
-
13 A

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date1996-09-01
Lifecycle StatusProduction (Last Updated: 3 years ago)
LTB Date2023-01-10
LTD Date2023-07-01
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 years ago)

Related Parts

Amphenol IndustrialPT02A-20-16P
Conn MIL-C-26482 Circular PIN 16 POS Solder ST Box Mount 16 Terminal 1 Port
Amphenol IndustrialPT02E-20-16P
Conn MIL-C-26482 Circular PIN 16 POS Solder ST Box Mount 16 Terminal 1 Port
Amphenol IndustrialMS3102A24-7P
Conn MIL-DTL-5015 Circular PIN 16 POS Solder ST Box Mount 16 Terminal 1 Port
Amphenol IndustrialMS3102E24-7S
Conn MIL-DTL-5015 Circular SKT 16 POS Solder ST Box Mount 16 Terminal 1 Port
AmphenolPT02E20-16SX
Conn MIL-C-26482 Circular SKT 16 POS Solder ST Box Mount 16 Terminal 1 Port
Connector MIL-C-26482G Circular M 16 POS Solder ST Flange Mount 16 Terminal 1 Port

Descriptions

Descriptions of TE Connectivity 207303-1 provided by its distributors.

Circular Connector, 16 Contact(s), Polyethylene, Male, Solder Terminal, Receptacle
Conn Circular M 16 POS Solder RA Thru-Hole 16 Terminal 1 Port Tray
CPC (Circular Plastic) and Circular Metal-Shell Connectors
CIRCULAR PLASTIC CONNECTOR, RECEPTACLE ASSEMBLY SIZE 17-16
Male Pins,Receptacle,Threaded 16pin Thermoplastic 13A , 36.44mm*36.44mm
Standard Circular Connector CPC RECPT ASSY
Plug housing, 16 pole, solder connection, straight, 207303-1
CONN RCPT MALE 16POS TIN SOLDER
CIRCULAR CONNECTOR, RCPT, 16POS, PANEL; Product Range:CPC Series; Circular Connector Shell Style:Panel Mount Receptacle; No. of Contacts:16Contacts; Circular Contact Type:PCB Pin; Coupling Style:Threaded; Connector Body

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 207303-1 .