TE Connectivity 206613-5

Conn Circular PIN 22 POS ST Panel Mount 22 Terminal 1 Port Standard
$ 6.41
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 206613-5.

TE Connectivity

Datasheet7 pages9 years ago
Datasheet2 pages1 year ago
Datasheet2 pages4 years ago
Datasheet92 pages5 years ago
Technical Drawing1 page9 years ago
Technical Drawing1 page15 years ago

JRH Electronics

Master Electronics

Burklin Elektronik

Sager Electronics

Inventory History

3 month trend:
Restocked

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2001-07-01
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

ITT / Cannon192926-0470
Circular Contact Type:Crimp / PCB / Solder Pin - Contacts Not Supplied RoHS Compliant: Yes
ITT / Cannon192922-1220
Conn Ringlock Circular SKT 19 POS ST Panel Mount 19 Terminal 1 Port
ITT / Cannon192922-1230
Circular Connector, 28 Contact(s), Polyamide, Female, Crimp/Solder Terminal, Receptacle
Circular Connector, 19 Contact(s), Female, Crimp Terminal, Receptacle

Descriptions

Descriptions of TE Connectivity 206613-5 provided by its distributors.

Conn Circular PIN 22 POS ST Panel Mount 22 Terminal 1 Port Standard
Circular Connector, 22 Contact(s), Male, Crimp Terminal, Receptacle
Circular connector, 22 pole, crimp connection, straight, 206613-5
CPC (Circular Plastic) and Circular Metal-Shell Connectors
Receptacle Housing,Threaded 22pin Polyamide (PA),Nylon , 41.53mm*44.45mm
Connector RECEPTSZ 23-22CPCW/SEAL
CONN RCPT HSG MALE 22POS PNL MT
Circular Conn, Rcpt, 22Pos, Crimp; Product Range:Cpc Series; Circular Connector Shell Style:Panel Mount Receptacle; No. Of Contacts:22Contacts; Circular Contact Type:Crimp Pin - Contacts Not Supplied; Coupling Style:Threaded Rohs Compliant: Yes |Amp Te Connectivity 206613-5
RECEPT,SZ 23-22,CPC,W/SEAL Connector Product Type: Housing Operating Voltage: 600 VDC Connector System: Wire-to-Panel Sealable: Yes Connector & Contact Terminates To: Wire & Cable Housing 600 VDC Wire-to-Panel | Circular Power Connector | Part Number: 206613-5 | Internal Number: 206613-5 | TE Connectivity | AMP

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2066135