Shell Type = Receptacle / Mounting Type = Panel Mount / Body Orientation = Straight / Coupling Method = Threaded / Contacts = 4 / Contact Gender = Plug / Contact Termination Type = Crimp / Shell Material = Thermoplastic / Combustibility Class = UL 94 V-0 / Voltage Rating V = 250 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 105 / Series = CPC
TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names: