TE Connectivity 206425-2

CPC Series 3 Panel Mount Receptacle 3 Position Circular Plastic Connector
$ 7.61
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 206425-2.

TE Connectivity

Datasheet7 pages9 years ago
Technical Drawing1 page15 years ago
Instruction Sheet4 pages14 years ago
Datasheet2 pages1 year ago
Datasheet2 pages4 years ago
Datasheet92 pages5 years ago

Farnell

IHS

JRH Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+22.01%

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Related Parts

ITT / CannonCA3102R14S-1S-F80
MIL Series Connector, 3 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle
ITT / CannonCA3102R14S-7SF183
Conn Circular SKT 3 POS Solder ST Box Mount 3 Terminal 1 Port
ITT / CannonCA3102E14S-7SF183
Conn Circular SKT 3 POS Solder ST Box Mount 3 Terminal 1 Port
Plastic jam nut receptacle, without backshell, for 3 female contacts, IP68/69K
connector, plastic circ, size 10,jam nut recept, for 3 size 16 pin cont, sealed
Circular Connector, 3 Contact(s), Female, Crimp Terminal, Receptacle

Descriptions

Descriptions of TE Connectivity 206425-2 provided by its distributors.

CPC Series 3 Panel Mount Receptacle 3 Position Circular Plastic Connector
RECEPTACLE, SOCKET CONTACT, 3WAY; Product Range: CPC Series 3; Circular Connector Shell Style: Flange Mount Receptacle; No. of Contacts: 3Contacts; Circular Contact Type: -; Coupling Style: -; Connector Body Material: Thermopl
RECEPT ASSY,SZ 17-3,CPC Connector Product Type: Housing Operating Voltage: 600 VDC Connector System: Wire-to-Wire Sealable: No Connector & Contact Terminates To: Wire & Cable Housing 600 VDC Wire-to-Wire | Circular Power Connector | Part Number: 206425-2 | Internal Number: 206425-2 | TE Connectivity | AMP

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 206425-2,
  • 206425-2.
  • 206425-2...