TE Connectivity 2062-0000-00

RF SMA Connector, Female, Board Mount, Solder Terminal, Jack
$ 12.471
Obsolete
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 2062-0000-00.

IHS

Datasheet67 pages0 years ago

Electro Sonic

Inventory History

3 month trend:
-28.87%

CAD Models

Download TE Connectivity 2062-0000-00 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.10
Introduction Date1994-03-01
Lifecycle StatusObsolete (Last Updated: 1 year ago)

Related Parts

RF MMCX Connector, 1 Contact(s), Female, Board Mount, Surface Mount Terminal, Receptacle
TE Connectivity1052902-1
RF SMA Connector, 1 Contact(s), Female, Panel Mount, Solder Terminal, Jack
TE Connectivity1052534-1
Conn SMA RCP 0Hz to 18GHz 50Ohm Solder ST Flange Mount Gold Over Copper
TE Connectivity / AMP2052-1618-02
RF SMA Connector, 1 Contact(s), Female, Panel Mount, Panel Mount, TAB Terminal, Jack
TE Connectivity1053072-1
RF SMA Connector, 1 Contact(s), Female, Panel Mount, Panel Mount, Solder Terminal, Jack
TE Connectivity1053222-1
RF / Coaxial Connector, SMA Coaxial, Straight Bulkhead Jack, Solder, 50 ohm, Beryllium Copper

Descriptions

Descriptions of TE Connectivity 2062-0000-00 provided by its distributors.

RF SMA Connector, Female, Board Mount, Solder Terminal, Jack
Conn SMA 0Hz to 18GHz 50Ohm Solder ST Thru-Hole F Gold Bag
SMA Connectors SMA PCB JACK RECPT
RF/Coaxial Connector; Connector Type:SMA Coaxial; Contact Material:Beryllium Copper; Contact Plating:Gold; Body Style:Straight Jack; Coaxial Termination:Solder; Connector Mounting:PC Board; Leaded Process Compatible:Yes ;RoHS Compliant: Yes

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2062 0000 00