TE Connectivity 206137-5

Circular Connector, 7 Contact(s), Male, Crimp Terminal, Receptacle
$ 11.89
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 206137-5.

TE Connectivity

Datasheet7 pages9 years ago
Technical Drawing1 page15 years ago
Datasheet2 pages1 year ago
Datasheet2 pages4 years ago
Datasheet92 pages5 years ago

JRH Electronics

IHS

Sager Electronics

Burklin Elektronik

Inventory History

3 month trend:
Restocked

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2000-04-26
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

Amphenol Sine SystemsC016 10P006 806 12
Connector Circular Housing Receptacle Through Hole PIN 6+PE Position Polyamide 6.6
AmphenolT 3478 000
Circular Connector, Circular Industrial, Panel Mount Receptacle, 7 Contacts, Solder Socket
Amphenol Sine SystemsT3487000U
Circular Connector, 7 Contact(s), Brass/Zinc Alloy, Female, Solder Terminal, Receptacle
ITT / CannonMS3102E16S-1S
Conn MIL-C-5015 Circular SKT 7 POS Solder ST Box Mount 7 Terminal 1 Port
ITT / CannonMS3102R20-15P
Conn Cylindrical Circular PIN 7 POS Solder Cup ST Box Mount 7 Terminal 1 Port
ITT / CannonMS3102R16S-1SW
Conn MIL-C-5015 Circular SKT 7 POS Solder ST Box Mount 7 Terminal 1 Port

Descriptions

Descriptions of TE Connectivity 206137-5 provided by its distributors.

Circular Connector, 7 Contact(s), Male, Crimp Terminal, Receptacle
Connector; 7; Receptacle; Wire; 23; All Plastic; 1-3/8-18 UNEF-2A; Panel; Black
CPC (Circular Plastic) and Circular Metal-Shell Connectors
Conn CPC M 7 POS ST Panel Mount 7 Terminal 1 Port
47A CPC 3 ,3-7 , XII ¡°¡±, 16-10 AWG
CONN RCPT HSNG MALE 7POS PNL MT
23-7 RECEPT STD SEX Connector Product Type: Housing Operating Voltage: 600 VDC Connector System: Wire-to-Panel Number of Positions: 7 Sealable: No Housing 600 VDC Wire-to-Panel 7 | Ampseal Header | TE Connectivity
Circular Housing, Rcpt, Size 23; Product Range:Cpc Series; Shell Type:Wall Mount Receptacle; For Use With:Amp Type Xii Series Pin Contacts; Connector Body Material:Nylon 6.6 (Polyamide 6.6), Glass Filled Body; Connector Shell Size:23Rohs Compliant: Yes |Amp Te Connectivity 206137-5

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty