TE Connectivity 206061-3

Conn Circular PIN 4 POS Crimp ST Panel Mount 4 Terminal 1 Port Pack
$ 7.89
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 206061-3.

TE Connectivity

Datasheet7 pages9 years ago
Datasheet2 pages1 year ago
Datasheet2 pages4 years ago
Datasheet92 pages5 years ago
Technical Drawing1 page9 years ago

JRH Electronics

Master Electronics

Newark

Burklin Elektronik

Inventory History

3 month trend:
-0.07%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

Conn MIL-DTL-5015 Circular PIN 4 POS Solder ST Box Mount 4 Terminal 1 Port
Amphenol Sine SystemsT3303000U
Circular Connector, Circular Industrial, C091A Series, Panel Mount Receptacle, 4 Contacts
Amphenol Sine SystemsC091 31W004 100 2
Connector M16 Circular PIN 4 Position Solder Straight Panel Mount 4 Terminal 1 Port
ITT / Cannon121583-0007
Circular DIN Connector, 4 Contact(s), Male, Cable And Panel Mount, Crimp Terminal, Receptacle
ITT / CannonCA3102E14S-2SA34
Conn Circular SKT 4 POS Solder ST Box Mount 4 Terminal 1 Port
Circular Connector, 4 Contact(s), Polyethylene, Male, Crimp Terminal, Receptacle
Circular Connector, MIL-DTL-5015 Series, Box Mount Receptacle, 4 Contacts, Solder Pin, Threaded
ITT / CannonCA3102E12SA10P
Conn MIL-C-5015 Circular PIN 4 POS Solder ST Box Mount 4 Terminal 1 Port
ITT / CannonCA3102R12SA10P
MIL Series Connector, 4 Contact(s), Aluminum Alloy, Male, Solder Terminal, Receptacle

Descriptions

Descriptions of TE Connectivity 206061-3 provided by its distributors.

Conn Circular PIN 4 POS Crimp ST Panel Mount 4 Terminal 1 Port Pack
Circular connector, 4 pole, crimp connection, straight, 206061-3
Receptacle Housing,Threaded 4pin Polyamide (PA),Nylon 13A , 34.29mm*28.58mm
CIRCULAR PLASTIC CONNECTOR, RECEPTACLE, SZ 11-4, SMALL PACK
Circular Connector, 4 Contact(s), Male, Receptacle
CONN RCPT HSNG MALE 4POS PNL MNT
CIRCULAR CONNECTOR, RECEPTACLE, 11-4, PANEL; Connector Type:Circular Industrial; Product Range:CPC Series 1; Circular Connector Shell Style:Panel Mount Receptacle; No. of Contacts:4Contacts; Circular Contact Type:-; Coupling Style:- RoHS Compliant: Yes
CPC RECPT,SZ 11-4,SMALL PACK Connector Product Type: Housing Operating Voltage: 600 VDC Connector System: Wire-to-Wire Sealable: No Connector & Contact Terminates To: Wire & Cable Housing 600 VDC Wire-to-Wire | Circular Power Connector | Part Number: 206061-3 | Internal Number: 206061-3 | TE Connectivity | AMP

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 206061-3 .