TE Connectivity 206043-5

Connector Housing; CPC Recept. Assy; 14 Pos; Sz 17; Series 1; Free Hang; Rev Sex
$ 7.09
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 206043-5.

TE Connectivity

Datasheet7 pages9 years ago
Technical Drawing1 page13 years ago
Datasheet2 pages1 year ago
Datasheet2 pages4 years ago
Datasheet92 pages5 years ago
Instruction Sheet2 pages15 years ago

Farnell

IHS

ODG (Origin Data Global)

Electro Sonic

Inventory History

3 month trend:
+296%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

Clipper Circular Connectors RECEPTACLE, IN-LINE
CL Series, Size 16 10A Female Crimp Contact for use with Clipper Series Conns
ITT / Cannon192922-1210
Circular Connector, Trident Ringlock Series, Receptacle, 12, Socket, Panel, 14-12
14way inline coupler plug,5A 1mm contact
AmphenolMS3102A18-1P
Conn MIL-DTL-5015 Circular PIN 10 POS Solder ST Box Mount 10 Terminal 1 Port Automotive
AmphenolMS3102E18-1P
Conn MIL-DTL-5015 Circular PIN 10 POS Solder ST Box Mount 10 Terminal 1 Port

Descriptions

Descriptions of TE Connectivity 206043-5 provided by its distributors.

Connector Housing; CPC Recept. Assy; 14 Pos; Sz 17; Series 1; Free Hang; Rev Sex
CPC (Circular Plastic) and Circular Metal-Shell Connectors
Circular Connector, 14 Contact(s), Female, Receptacle
Socket housing, 14 pole, crimp connection, snap lock, straight, 206043-5
CIRCULAR CONN, RCPT, 14POS, CABLE ROHS COMPLIANT: YES
Conn Sealed CPC SKT 14 POS Crimp ST Cable Mount 14 Terminal 1 Port
Series 1 Two Piece Sealed CPC RECEPTACLE 17-14
TE Connectivity , CPC Series 1, 14, , , IP65
CONN RCP HSG FMALE 14POS INLINE
CIRCULAR CONNECTOR, RECEPTACLE, 17-14, F; CIRCULAR CONNECTOR, RECEPTACLE, 17-14, FREE HANGING; Product Range: CPC Series 1; Circular Connector Shell Style: Cable Mount Receptacle; No. of Contacts: 14Contacts; Circular Conta
CPC RECPT ASSEMBLY SIZE 17-14 Connector Product Type: Housing Operating Voltage: 600 VDC Connector System: Wire-to-Wire Sealable: Yes Connector & Contact Terminates To: Wire & Cable Housing 600 VDC Wire-to-Wire | Circular Power Connector | Part Number: 206043-5 | Internal Number: 206043-5 | TE Connectivity | AMP

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 206043-5.