TE Connectivity 206043-4

Circular Housing, Receptacle, Size 17-14 Rohs Compliant: Yes |Te Connectivity Amp 206043-4
$ 4.513
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 206043-4.

TE Connectivity

Datasheet7 pages9 years ago
Datasheet2 pages1 year ago
Datasheet2 pages4 years ago
Datasheet92 pages5 years ago
Technical Drawing1 page13 years ago
Instruction Sheet2 pages15 years ago
Datasheet12 pages16 years ago

Farnell

Master Electronics

Sager Electronics

JRH Electronics

Inventory History

3 month trend:
-18.12%

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Related Parts

ITT / Cannon192922-1210
Circular Connector, Trident Ringlock Series, Receptacle, 12, Socket, Panel, 14-12
ITT / Cannon192926-0460
Circular Connector, 12 Contact(s), Polyamide, Male, Solder Terminal, Receptacle
CL Series, Size 16 10A Female Crimp Contact for use with Clipper Series Conns

Descriptions

Descriptions of TE Connectivity 206043-4 provided by its distributors.

Circular Housing, Receptacle, Size 17-14 Rohs Compliant: Yes |Te Connectivity Amp 206043-4
Connector Housing; CPC Recept. Assy; 14 Pos; Sz 17; Series 1; Panel Mnt; Rev Sex
Standard Circular Connector Receptacle 14 Pin Shell Size 17
CPC (Circular Plastic) and Circular Metal-Shell Connectors
Conn Sealed CPC SKT 14 POS Crimp ST Cable Mount 14 Terminal 1 Port Standard
Circular Connector, 14 Contact(s), Female, Receptacle
Circular Receptacle Size 17 14 pos. Thermoplastic
Series 1 Two Piece Sealed CPC RECEPTACLE 14 PIN shell size 17
TE Connectivity , CPC Series 1, 14, , , IP65
206043-4, TE Connectivity / AMP Brand
CONN RCPT HSG FMALE 14POS PNL MT
CIRCULAR CONNECTOR RECEPTACLE SIZE 17, 14 POSITION, PANEL; Connector Type:Circular Industrial; Product Range:CPC Series 1; Circular Connector Shell Style:Panel Mount Receptacle; No. of Contacts:14Contacts; Circular Conta
CPC RECPT ASSEMBLY SIZE 17-14 Connector Product Type: Housing Operating Voltage: 600 VDC Connector System: Wire-to-Wire Sealable: Yes Connector & Contact Terminates To: Wire & Cable Housing 600 VDC Wire-to-Wire | Circular Power Connector | Part Number: 206043-4 | Internal Number: 206043-4 | TE Connectivity | AMP

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2060434