TE Connectivity 205202-7

D-sub Connector Pin 24 to 20 AWG Crimp 0.068 in. Gold Flash 20 Standard
$ 0.476
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 205202-7.

IHS

Datasheet4 pages1 year ago
Datasheet4 pages1 year ago

TE Connectivity

JRH Electronics

Burklin Elektronik

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-20.10%

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Related Parts

TE Connectivity745253-6
Connector Accessory, 0.04in Min Cable Dia, 0.05in Max Cable Dia, Contact, Phosphor Bronze
TE Connectivity66504-3
Connector Accessory, 0.05in Min Cable Dia, 0.06in Max Cable Dia, Contact, Phosphor Bronze
TE Connectivity1658686-4
Connector Accessory, 0.03in Min Cable Dia, 0.04in Max Cable Dia, Contact, Phosphor Bronze

Descriptions

Descriptions of TE Connectivity 205202-7 provided by its distributors.

D-SUB CONNECTOR PIN 24 TO 20 AWG CRIMP 0.068 IN. GOLD FLASH 20 STANDARD
Conn Contact PIN 1 POS Crimp ST Cable Mount 1 Terminal 1 Port Loose Piece
Connector Contact, Size 20 Stud Size, 20 AWG, Red, Crimp Termination Only
Contact, D Sub, Pin, 24-20Awg, Crimp; For Use With:Amplimite Hdp-20 Subminiature D Connectors; D Sub Contact Type:Pin (Male); Contact Material:Brass; Contact Plating:Gold Plated Contacts; Wire Size Awg Max:20Awg; Contact Gender:Pin Rohs Compliant: Yes |Te Connectivity Amp 205202-7
PIN CONTACT L.P. Contact Mating Area Plating Material: Gold Flash Contact Type: Pin Wire Size: 24 – 20 AWG Wire Size: .2 – .6 mm² Contact Retention Type Within Housing: Snap-In Gold Flash Pin 24 – 20 AWG .2 – .6 mm² | Connector Contact | Part Number: 205202-7 | Internal Number: 205202-7 | TE Connectivity | AMPLIMITE

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty