Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 204514-2

Conn High Density D-Sub SKT 26 POS Crimp ST Cable Mount 26 Terminal 1 Port Package
$ 67.63
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 204514-2.

IHS

Datasheet4 pages2 years ago
Datasheet2 pages18 years ago

Sager Electronics

JRH Electronics

Master Electronics

TE Connectivity

Inventory History

3 month trend:
+13.71%

CAD Models

Download TE Connectivity 204514-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 67.63
$ 47.775
$ 47.775
Stock
3,011
1,826
1,826
Authorized Distributors
6
6
6
Gender
Female
Female
Female
Number of Positions
26
26
26
Number of Rows
2
3
3
Mount
Cable, Panel
Panel
Panel
Termination
Crimp
Crimp
Crimp
Contact Plating
Gold
Gold
Gold

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date1995-10-01
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE Connectivity1-745495-8
Conn D-Sub SKT 25 POS 1.38mm IDT ST Cable Mount 25 Terminal 1 Port Package
TE Connectivity749806-9
D-Sub Connector Receptacle Size 3 Crimp Terminal #20 Wire-to-Wire 25 Pos Signal -55-105°C
TE Connectivity1-745495-9
25 HDE MS RCPT,20-22,LEAD FREE, IDC D-Sub Connectors | TE Connectivity 1-745495-9
ITT / CannonDBMAY-25S
Conn D-Subminiature SKT 25 POS 1.4mm Crimp ST Cable Mount 25 Terminal 1 Port
AmphenolL17DBFRA25S
Connector, D Sub, Rcpt, 25Pos; |Amphenol Communications Solutions L17DBFRA25S
AmphenolL117DBFRA25S
D SUB CONN, RCPT, 25POS, IDC / IDT; Available until stocks are exhausted Alternative available

Descriptions

Descriptions of TE Connectivity 204514-2 provided by its distributors.

Conn High Density D-Sub SKT 26 POS Crimp ST Cable Mount 26 Terminal 1 Port Package
Standard D Sub Connector; Conne |Te Connectivity Amp 204514-2.
D Subminiature Connector, 26 Contact(s), Female, Crimp Terminal, Receptacle
RECEPT ASSY,26 POSN,AMPLIMITE; No. of Contacts:26Contacts; Gender:Receptacle; Contact Termination Type:Crimp; D Sub Shell Size:DA; Product Range:AMPLIMITE Series; Connector Body Material:Steel Body; Contact Material:Copp
RECEPT ASSY,26 POSN,AMPLIMITE Number of Positions: 26 Connector & Housing Type: Receptacle Connector System: Cable-to-Cable Connector Mounting Type: Panel Mount Connector Shell Size: 2 D-Shaped Connector | 26 Receptacle Cable-to-Cable Panel Mount | Part Number: 204514-2 | Internal Number: 204514-2 | Alias Number: CH1398-000 | TE Connectivity | AMPLIMITE

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 204514-2 .
  • 204514-2.
  • 204514-2..