Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 1757824-8

Conn High Density D-Sub SKT 26 POS Crimp ST Cable Mount 26 Terminal 1 Port
$ 47.775
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1757824-8.

JRH Electronics

Datasheet4 pages2 years ago
Datasheet4 pages1 year ago
Datasheet4 pages2 years ago

Sager Electronics

element14 APAC

Master Electronics

TE Connectivity

Inventory History

3 month trend:
+22.07%

CAD Models

Download TE Connectivity 1757824-8 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 47.775
$ 67.63
$ 67.63
Stock
1,826
3,011
3,011
Authorized Distributors
6
6
6
Gender
Female
Female
Female
Number of Positions
26
26
26
Number of Rows
3
2
2
Mount
Panel
Cable, Panel
Cable, Panel
Termination
Crimp
Crimp
Crimp
Contact Plating
Gold
Gold
Gold

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2005-06-15
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE ConnectivityM24308/2-12F
Conn High Density D-Sub SKT 26 POS Crimp ST Cable Mount 26 Terminal 1 Port Package
TE ConnectivityM24308/2-12
Conn D-Subminiature SKT 26 POS Crimp ST Cable Mount 26 Terminal 1 Port
TE Connectivity204514-3
D Subminiature Connector, 26 Contact(s), Female, Crimp Terminal, Receptacle
HARTING Elektronik09562004715050
Conn D-Subminiature F 26 POS 1.14mm Solder Cup ST Cable Mount 26 Terminal 1 Port
HARTING Elektronik09562004704
D Subminiature Connector, 26 Contact(s), Female, 0.09 inch Pitch, Solder Terminal, Hole .12
ITT / CannonDAMA26SF225
Conn High Density D-Sub SKT 26 POS Crimp 26 Terminal 1 Port

Descriptions

Descriptions of TE Connectivity 1757824-8 provided by its distributors.

Conn High Density D-Sub SKT 26 POS Crimp ST Cable Mount 26 Terminal 1 Port
Hd D Sub Conn, Rcpt, Da, 26Pos, Cable; |Te Connectivity Amp 1757824-8
D Subminiature Connector, 26 Contact(s), Female, Crimp Terminal, Hole .112-.124, Receptacle
D SUB CONNECTOR, HIGH DENSITY-HD, 26 POS; D SUB CONNECTOR, HIGH DENSITY-HD, 26 POSITION, RECEPTACLE; No. of Contacts:26Contacts; Gender:Receptacle; Contact Termination Type:Crimp; D Sub Shell Size:DA; Product Range:AMPLIMITE 90 Series; Connector Body Material:Metal Body
AMPLIMITE,ASY,RCPT,STD,90,ZN,2,CONT Number of Positions: 26 Connector & Housing Type: Receptacle Connector System: Cable-to-Cable Connector Mounting Type: Panel Mount Connector Shell Size: 2 D-Shaped Connector | 26 Receptacle Cable-to-Cable Panel Mount | Part Number: 1757824-8 | Internal Number: 1757824-8 | TE Connectivity | AMPLIMITE

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1757824-8.