Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 749806-9

D-Sub Connector Receptacle Size 3 Crimp Terminal #20 Wire-to-Wire 25 Pos Signal -55-105°C
$ 31.06
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 749806-9.

IHS

Datasheet4 pages2 years ago
Datasheet4 pages2 years ago

Sager Electronics

TE Connectivity

JRH Electronics

Burklin Elektronik

Inventory History

3 month trend:
-1.32%

CAD Models

Download TE Connectivity 749806-9 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2009-04-24
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE Connectivity5205207-1
D Sub Connector Housing, 25 Ways, D Sub, DB, AMPLIMITE HDP-20, Receptacle, Steel Body
TE Connectivity1-745495-8
Conn D-Sub SKT 25 POS 1.38mm IDT ST Cable Mount 25 Terminal 1 Port Package
TE Connectivity1-745495-9
25 HDE MS RCPT,20-22,LEAD FREE, IDC D-Sub Connectors | TE Connectivity 1-745495-9
Amphenol164X11789X
D Subminiature Connector, 25 Contact(s), Female, Crimp Terminal, Hole .115-.125
ITT / CannonDBMAY-25S
Conn D-Subminiature SKT 25 POS 1.4mm Crimp ST Cable Mount 25 Terminal 1 Port
HARTING Elektronik09670254704
D-SUB CONNECTOR, SOLDER CUP TERMINAL, SIZE D-SUB 3, 7.5A, FEMALE, 25 CONTACTS

Descriptions

Descriptions of TE Connectivity 749806-9 provided by its distributors.

D-Sub Connector Receptacle Size 3 Crimp Terminal #20 Wire-to-Wire 25 Pos Signal -55-105°C
CONN, D-SUB, CABLE SOCKET,25POS, STR, HDP-20SERIES, CRIMPSNAP,24-20AWG, SHIELDED KIT
Conn D-Subminiature SKT 25 POS Crimp ST Cable Mount 25 Terminal 1 Port Package
D Sub Connector, Standard, 25 Position, Receptacle; No. Of Contacts:25Contacts; Gender:Receptacle; Contact Termination Type:Crimp; D Sub Shell Size:Db; Product Range:Amplimite Hdp-20 Series; Connector Body Material:Metal Body Rohs Compliant: Yes |Te Connectivity Amp 749806-9
The shell size is 3 Of D-Sub Crimp socket connectors use 20 No. socket terminal,For cable-to-cable applications,have 25 pins。For signal circuit applications,The operating temperature range is -55-105℃。
KIT,HDP-20,RCPT,SIZE 3, 25 POS Connector & Housing Type: Receptacle Connector System: Cable-to-Cable Connector Mounting Type: Panel Mount Connector Shell Size: 3 Centerline (Pitch): 2.74 mm Receptacle Cable-to-Cable Panel Mount 3 | D-Shaped Connector | Part Number: 749806-9 | Internal Number: 749806-9 | TE Connectivity | AMPLIMITE

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty