
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Heilind Asia | 202799-1 | 0 | 9h | |||||||||
| Heilind Americas | 202799-1 | 0 | 15h | |||||||||
| Interstate Connecting Components | 202799-1 | 0 | 14h | |||||||||
| TTI | 202799-1 | 0 | 240 | 21h | ||||||||
| Sager Electronics | 202799-1 | 0 | 240 | Bulk |
Download TE Connectivity 202799-1 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
Footprint | 3D | Download |
Descriptions of TE Connectivity 202799-1 provided by its distributors.
TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names: