TE Connectivity 201827-1

Connector Accessories Hardware Male Loose Piece Zinc Alloy
$ 7.26
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 201827-1.

IHS

Datasheet4 pages1 year ago

Master Electronics

TE Connectivity

Electro Sonic

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
Restocked

CAD Models

Download TE Connectivity 201827-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Related Parts

Connector Wire to Board Header 24 Position 3mm Solder Straight Thru-Hole Tray
Micro-Fit 3.0 Right-Angle Header, 3.00mm Pitch, Dual Row, 24 Circuits, with Snap
Rectangular Power Connector, 24 Contact(s), Male, Crimp Terminal, Plug

Descriptions

Descriptions of TE Connectivity 201827-1 provided by its distributors.

Connector Accessories Hardware Male Loose Piece Zinc Alloy
SERIES "M" JACKSCREW - SPEC. M
Connector Accessories Hardware Straight Bag
Connector Accessory, Screw Item, Zinc Alloy
Rack & Panel Connectors M SERIES JKSCREW
JACK SCREW KIT, #6-32, M SER CONNECTOR
CONN JACKSCREW SHORT-SHORT MALE
JACK SCREW KIT, #6-32, M SER CONNECTOR;; JACK SCREW KIT, #6-32, M SER CONNECTOR; Series:M; Accessory Type:Jack Screw; For Use With:M Series Rectangular Connectors; Thread Size - Metric:M3.5; Thread Size - Imperial:6-32; Screw Head Height:15.04mm
Jack Screw Kit, #6-32, M Ser Connector; Tipo De Accesorio:Jack Screw; Para Usar Con:M Series Rectangular Connectors; Tamaño De Rosca - Métrica:M3.5; Tamaño De Rosca - Imperial:6-32; Altura De La Cabeza Del Tornillo:15.04Mm |Amp Te Connectivity 201827-1

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty