Descriptions of Molex 43020-2400 provided by its distributors.
Rectangular Power Connector, 24 Contact(s), Male, Crimp Terminal, Plug
Pin & Sleeve Plug, 350V AC, 24 Pole, Black, Spring Clamp Terminals Wire Connection Type
Header Connector, cable Mount, plug,24 Con; |Molex 43020-2400
Connector Housing, Plug, 24 Contacts, 2 Rows, 3 mm, Panel Mount, 43020 Series, Nylon, Micro-Fit 3.0
Micro-Fit 3.0 Plug Housing, Dual Row, 24 Circuits, UL 94V-0, Panel Mount Ears, Low-Halogen, Black
Signal and Industrial Connectors; MOLEX; 43020-2400; Straight; US; 2; Crimp
Molex Connector housing, 24road, 3mmPitch, 2line
Molex 430202400 Micro-fit 3.0 Plug Housing 24 Pin 3mm Spacing Black
Micro-Fit 3.0 Housing, Plug, 24 Poles, 2 Rows, 3mm Pitch
Conn Housing M 24 POS 3mm Crimp ST Panel Mount Bag
Headers & Wire Housings MICRO-FIT 3.0 PLG 02X12P
-40℃~+105℃ 3mm 2x12P Micro-Fit(MX 3.0) 12 2 3mm Without a buckle P=3mm Housings (Wire To Board / Wire To Wire ) ROHS
MicroFit 30 Plug DR PnlMnt 24Ckt
CONN HOUSING, PLUG, 24POS, 3MM, BLACK;
MICRO-FIT 3.0 PLUG HOUSING 24C
CONN HOUSING, PLUG, 24POS, 3MM, BLACK; Product Range:Micro-Fit 3.0 43020 Series; Gender:Plug; No. of Positions:24Ways; Pitch Spacing:3mm; For Use With:Molex Micro-Fit 3.0 43031 Series Pin Contacts; SVHC:No SVHC (15-Jan-2