TE Connectivity 201356-1

Rack and Panel Connector, 28 Contact(s), Male, Crimp Terminal, Plug
$ 13.385
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 201356-1.

IHS

Datasheet5 pages1 year ago

Master Electronics

Factory Futures

TE Connectivity

JRH Electronics

Inventory History

3 month trend:
-14.10%

CAD Models

Download TE Connectivity 201356-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date1996-08-01
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE Connectivity201355-1
Rack and Panel Connector, 14 Contact(s), Male, Crimp Terminal, Plug
TE Connectivity776087-1
Rectangular Power Connector, 23 Contacts, AMPSEAL, PCB Mount, Through Hole, 2 mm, Header
TE Connectivity776228-1
Conn Shrouded Header (4 Sides) M 23 POS 2mm Solder ST Top Entry Thru-Hole Automotive
Rectangular Power Connector, 15 Contact(s), Male, Crimp Terminal, Plug
Pin Header, Board-to-Board, 2.54 mm, 3 Rows, 21 Contacts, Through Hole Right Angle, TSW Series
Conn, Header, 24Pos, 3Row, 2.54Mm Rohs Compliant: Yes |Samtec, Inc. TSW-108-07-G-T .

Descriptions

Descriptions of TE Connectivity 201356-1 provided by its distributors.

Rack and Panel Connector, 28 Contact(s), Male, Crimp Terminal, Plug
Conn Housing PIN 14 POS 3.81mm Crimp ST Panel Mount Black Carton
Plug housing, 20 pole, pitch 3.81 mm, straight, black, 201356-1
M SERIES 3.81MM PITCH 20 WAY 3 ROW MALE STRAIGHT EMPTY SOCKET HOUSING
M Series 20 Position Male Panel Mount Plug Housing
Rack&Panel Connectors MALE BLOCK PHEN104P
Housing, 0.44 in, 39.62 mm, Pin
RECTANGULAR HOUSING, PLUG, 20 POSITION;; RECTANGULAR HOUSING, PLUG, 20 POSITION; No. of Contacts: 20Contacts; Product Range: M Series; Connector Mounting: Cable Mount; Contact Termination Type: -; Pitch Spacing: 3.81mm; Gender: Plug; Contact Gender: Pin; Contact Material: -
20 POS. MALE Rectangular Power Connector Type: Housing Connector & Housing Type: Plug Connector System: Cable-to-Cable Cable-to-Panel Number of Positions: 20 Centerline (Pitch): 3.81 mm Housing Plug Cable-to-Cable 20 | Rectangular Power Connector | Part Number: 201356-1 | Internal Number: 201356-1 | 3.81 mm | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty