TE Connectivity 201087-1

TE Connectivity 201087-1 Rack & Panel Connector Male Unshrouded Jackscrew
$ 13.367
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 201087-1.

IHS

Datasheet4 pages1 year ago

Factory Futures

JRH Electronics

TE Connectivity

Master Electronics

Inventory History

3 month trend:
-1.24%

CAD Models

Download TE Connectivity 201087-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 years ago)

Related Parts

TE Connectivity200868-1
M-SERIES SERIES, MALE M3.5 X 0.6 JACK SCREW FOR USE WITH STANDARD CONNECTOR
TE Connectivity201911-1
Connector Accessories Hardware Straight Zinc Alloy Clear Chromate Bag
Pin Header, Board-to-Board, 0.8 mm, 2 Rows, 104 Contacts, Surface Mount, FTE Series
TE Connectivity1658674-1
Conn High Density D-Sub PIN 78 POS Crimp ST Panel Mount 78 Terminal 1 Port Package
Conn Shrouded Header (4 Sides) HDR 80 POS 2.5mm Solder RA Side Entry Thru-Hole Tray
Board Connector, 80 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, Plug

Descriptions

Descriptions of TE Connectivity 201087-1 provided by its distributors.

TE Connectivity 201087-1 Rack & Panel Connector Male Unshrouded Jackscrew
Connector Accessory, Hardware-thumb Screw, Zinc Alloy
Connector Accessories Hardware Male Loose Piece
Connector Accessories Jack Screw Straight Bag
JACK SCREWS ACCESSORIES CONNECTORS;
SERIES M JACKSCREW - MALE AS Hardware Type: Jackscrew Kit Jackscrew Type: Turnable Jackscrew Style: Male Connector System: Wire-to-Wire Number of Positions: 75 50 26 41 15 28 16 14 104 12 6 34 42 20 Jackscrew Kit Turnable Male Wire-to-Wire | Rectangular Connector Hardware | Part Number: 201087-1 | Internal Number: 201087-1 | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty