TE Connectivity 201047-2

Guide Pin Stainless Steel for M Series Plug & Receptacle Connectors
$ 5.787
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 201047-2.

IHS

Datasheet4 pages1 year ago

TE Connectivity

Burklin Elektronik

RS (Formerly Allied Electronics)

Farnell

Inventory History

3 month trend:
+54.94%

CAD Models

Download TE Connectivity 201047-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMexico, USA
Introduction Date2013-07-24
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE Connectivity200870-1
RECTANGULAR CONNECTOR HARDWARESERIES"M" JACKSCREW FEMALE ASS
TE Connectivity202174-4
Guide Socket Kit Stainless Steel for M Series Plug & Receptacle Connectors

Descriptions

Descriptions of TE Connectivity 201047-2 provided by its distributors.

Guide Pin Stainless Steel for M Series Plug & Receptacle Connectors
Rectangular Connector Hardware, Guide Socket Kit, 29 / 160 / 104 Position, -55 ¨C 150 ¡ãC [-67 ¨C 302 ¡ãF], AMP M Series
Guide Socket, M Series Connector; Accessory Type:Guide Corner Socket; For Use With:75, 104 And 160 Position M Series Connectors; Product Range:M Series Connectors Rohs Compliant: Yes |Amp Te Connectivity 201047-2.
GUIDE SOCKET KIT, 6-32 UNC-2A; Accessory; GUIDE SOCKET KIT, 6-32 UNC-2A; Accessory Type:Guide Socket; For Use With:AMP M Series Plug & Receptacle Connectors; Product Range:M Series; Screw Head Height:10.29mm; Screw Lengt
GUIDE SOCKET, M SERIES; Accessory Type: Guide Socket; For Use With: M Series Pin & Socket Connectors; Thread Size - Metric: -; Thread Size - Imperial: -; Screw Head Height: 6.35mm; Screw Length: 20.19mm; Product Range: M Series
SERIES M ST. STL. GUIDE SOC. Hardware Type:Guide Socket Kit;Guide Pin/Socket Type:Corner Guide Socket Kit Corner | Rectangular Connector Hardware | Part Number: 201047-2 | Internal Number: 201047-2 | Alias Number: AMP-0-0201047-2 | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 201047-2.