TE Connectivity 200517-2

Connector Accessory, 0.5in Max Cable Dia, Shield Item, Steel
$ 8.27
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 200517-2.

IHS

Datasheet1 page7 years ago

TE Connectivity

Master Electronics

Alternate Parts

Price @ 1000
$ 8.27
$ 25.57
Stock
21
53
Authorized Distributors
1
6
Connector Type
-
-
Number of Contacts
-
-
Mount
-
-
Termination
Crimp
Crimp
Contact Material
Steel
Steel
Contact Plating
-
-
Housing Material
-
Steel
Max Current Rating
-
-
Max Voltage Rating (AC)
-
-
Max Operating Temperature
-
150 °C
Min Operating Temperature
-
-55 °C

Supply Chain

Lifecycle StatusObsolete (Last Updated: 4 months ago)

Descriptions

Descriptions of TE Connectivity 200517-2 provided by its distributors.

Connector Accessory, 0.5in Max Cable Dia, Shield Item, Steel
Connector Shield for M-Series Metal Hoods 34 Position
Connector Accessories Shield Steel Nickel Finish
CONN SHIELD 34POS 2PC SHRT STEEL

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty