TE Connectivity 2-967059-1

TE CONNECTIVITY 2-967059-1 Socket Square Junior Power Timer 4p Crimp without contacts
$ 1.454
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 2-967059-1.

IHS

Datasheet5 pages1 year ago
Datasheet5 pages1 year ago

Burklin Elektronik

Master Electronics

TE Connectivity

Newark

Inventory History

3 month trend:
-2.87%

CAD Models

Download TE Connectivity 2-967059-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 year ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 year ago)

Related Parts

TE Connectivity1-967059-1
Connector Housing, Junior Power Timer, Receptacle, 4 Ways, Junior Power Timer Socket Contacts
TE Connectivity521295-1
Housing, Positive Lock, Rast Rohs Compliant: Yes |Te Connectivity Amp 521295-1
TE Connectivity521206-1
Combination Line Connector, 4 Contact(s), Female, Crimp Terminal, Receptacle
5.00mm Pitch SPOX™ Crimp Housing, Female, with Friction Ramp and Void, 4 Circuits
Rectangular Power Connector, 4 Contact(s), Female, Crimp Terminal, Receptacle
Connector Housing Power Receptacle 4 Position 3.68 mm Straight Cable Mount Bag

Descriptions

Descriptions of TE Connectivity 2-967059-1 provided by its distributors.

TE CONNECTIVITY 2-967059-1 Socket Square Junior Power Timer 4p Crimp without contacts
Connector, Housing, Socket, 5Mm, 4 Position; Product Range:Junior Power Timer Series; Gender:Receptacle; No. Of Positions:4Positions; Pitch Spacing:5Mm; For Use With:Junior Power Timer Contacts; Connector Type:Wire To Board Rohs Compliant: Yes |Te Connectivity Amp 2-967059-1
J-P-T GEH KOMPL 4P Nominal Voltage Architecture: 12 V Connector & Housing Type: Housing for Female Terminals Connector System: Wire-to-Wire Wire-to-Board Mating Tab Width: 2.8 mm Mating Tab Width: .11 in Timer Connector Housing | 12 V Housing for Female Terminals Wire-to-Wire 2.8 mm | Part Number: 2-967059-1 | Internal Number: 2-967059-1 | TE Connectivity | AMP
Series = Junior Power Timer / Flammability Rating = UL 94HB / Lockable = Yes / Polarised = Yes / Poles = 4 / Operating Temperature Max. °C = 120 / Operating Temperature Min. °C = -40 / B mm = 36.7 / A mm = 19 / Rows = 1 / Packaging = Bulk / Keying Option = B / Housing Material = Polybutylene Terephthalate (PBT) / Pitch mm = 5 / Gender = Receptacle / Housing Colour = Grey

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 29670591