TE Connectivity 2-917360-6

RF BNC Connector, Female, Panel Mount, Cable And Panel Mount, Crimp Solder Terminal, Jack
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 2-917360-6.

IHS

Datasheet5 pages1 year ago

ShanghaiCT

TE Connectivity

Sager Electronics

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date1996-09-01
Lifecycle StatusProduction (Last Updated: 2 years ago)
LTB Date2023-12-21
LTD Date2024-01-29
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 years ago)

Related Parts

TE Connectivity1-917361-0
Board Connector, 10 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, White Insulator
TE Connectivity1-917360-0
Conn Board to Board RCP 10 POS 2.5mm Solder RA Thru-Hole Box/Tray
TE Connectivity1-917360-2
Conn Board to Board RCP 12 POS 1.25mm Solder RA Side Entry Thru-Hole Box/Tray
TE Connectivity1-917362-0
Board Connector, 10 Contact(s), 2 Row(s), Male, Straight, Solder Terminal
TE Connectivity1-917362-2
Board Connector, 12 Contact(s), 2 Row(s), Male, Straight, Solder Terminal
TE Connectivity917360-6
Conn Wire to Board RCP 6 POS 1.25mm Solder RA Thru-Hole Box/Tray

Descriptions

Descriptions of TE Connectivity 2-917360-6 provided by its distributors.

RF BNC Connector, Female, Panel Mount, Cable And Panel Mount, Crimp Solder Terminal, Jack
Conn Board to Board RCP 26 POS 1.25mm Solder RA Thru-Hole Box/Tray
1.0mm 1.25mm and 2.0mm Centerline Self-Aligning Connectors (Alignment Free)
Board Connector, 26 Contact(s), 1 Row(s), Female, Right Angle, Solder Terminal, White Insulator, Receptacle
1.25 Af Rec Assy 26P B/Tray |Amp Te Connectivity 2-917360-6
PCB Mount Receptacle, Right Angle, Board-to-Board, 26 Position, 1.25 mm [.049 in] Centerline, Tin, Through Hole - Solder, Signal, White, AMPMODU 2 mm
CONNECTOR, 26POS, RCPT, 1.25MM, 1ROW; Pitch Spacing: 1.25mm; No. of Contacts: 26Contacts; Gender: Receptacle; Product Range: AMPMODU Series; Contact Termination Type: Through Hole; No. of Rows: 1Rows; Contact Plating: Tin Plate

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2-917360-6 .